Texas Instruments TMS320C28346ZFET

C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 105
Production

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Data Bus Width32 b
Frequency300 MHz
InterfaceCAN, I2C, SCI, SPI, UART
Max Frequency300 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature105 °C
Max Supply Voltage3.46 V
Memory Size16 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage1.05 V
Number of I2C Channels1
Number of I/Os88
Number of Programmable I/O88
Number of PWM Channels9
Number of SPI Channels2
Number of Timers/Counters3
Number of UART Channels3
Operating Supply Voltage3.3 V
PeripheralsPWM
RAM Size516 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.1 mm
Length17 mm
Thickness1.41 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C28346ZFET.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet170 pages9 years ago
Datasheet170 pages11 years ago
Datasheet170 pages12 years ago
Datasheet170 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages16 years ago
Farnell
Datasheet170 pages8 years ago
Augswan
Datasheet168 pages1 year ago
SHENGYU ELECTRONICS
Datasheet168 pages2 years ago
Upverter
Datasheet173 pages3 years ago
Arrow.cn
Datasheet170 pages8 years ago
iiiC
Datasheet170 pages11 years ago

Inventory History

3 month trend:
+110%

Alternate Parts

Price @ 1000
$ 24.565
$ 28.78
$ 28.78
Stock
444,521
66,664
66,664
Authorized Distributors
4
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
300 MHz
300 MHz
300 MHz
Number of I/Os
88
88
88
Interface
CAN, I2C, SCI, SPI, UART
CAN, EBI/EMI, I2C, McASP, SCI, SPI, UART
CAN, EBI/EMI, I2C, McASP, SCI, SPI, UART
Memory Type
ROM
ROM
ROM
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.05 V
1.14 V
1.14 V
Max Supply Voltage
3.46 V
1.26 V
1.26 V
Peripherals
PWM
PWM
PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C28346ZFET.

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320C28346ZFET provided by its distributors.

C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 105
MCU 32-bit C28x RISC 16KB ROM 1.2V/3.3V Automotive 256-Pin BGA Tray
CAN EBI/EMI I2C McBSP SCI SPI 256-BGA ROM ACTIVE (Last Updated: 1day ago) digital signal processor 1.20V 2.1mm 300MHz 516kB
MCU, 32BIT, C2000, 300MHZ, BGA-256; Gamme de produit: Série C2000 - DELFINO; Fréquence du coeur: 300MHz; Taille mémoire, FLASH: 0KB; Nombre d'E/S: 88E/S; Type d'interface embarquée: CAN, I2C, SPI, UART; Alimentation du noyau:
Mcu, 32Bit, C2000, 300Mhz, Bga-256; Product Range:C2000 - Delfino Series; Core Frequency:300Mhz; Flash Memory Size:0Kb; No. Of I/O S:88I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:1.2V; Dsc Case Style:Bga; Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320C28346ZFET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C28346ZFET .

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Data Bus Width32 b
Frequency300 MHz
InterfaceCAN, I2C, SCI, SPI, UART
Max Frequency300 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature105 °C
Max Supply Voltage3.46 V
Memory Size16 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage1.05 V
Number of I2C Channels1
Number of I/Os88
Number of Programmable I/O88
Number of PWM Channels9
Number of SPI Channels2
Number of Timers/Counters3
Number of UART Channels3
Operating Supply Voltage3.3 V
PeripheralsPWM
RAM Size516 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.1 mm
Length17 mm
Thickness1.41 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C28346ZFET.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet170 pages9 years ago
Datasheet170 pages11 years ago
Datasheet170 pages12 years ago
Datasheet170 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages16 years ago
Farnell
Datasheet170 pages8 years ago
Augswan
Datasheet168 pages1 year ago
SHENGYU ELECTRONICS
Datasheet168 pages2 years ago
Upverter
Datasheet173 pages3 years ago
Arrow.cn
Datasheet170 pages8 years ago
iiiC
Datasheet170 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago