📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec TMS-132-02-G-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 64 Contacts, Through Hole, TMS Series
$ 4.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMS-132-02-G-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page10 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-5.18%

CAD Models

Download Samtec TMS-132-02-G-D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.491
$ 2.535
$ 2.535
Stock
668
436
436
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
64
64
64
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-
Contact Material
Bronze
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 64 Contacts, Through Hole, HTMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 64 Contacts, Through Hole Right Angle, FTSH Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 64 Contacts, Through Hole, FTSH Series

Descriptions

Descriptions of Samtec TMS-132-02-G-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 64 Contacts, Through Hole, TMS Series
Conn Unshrouded Header HDR 64 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
Header, 1.27Mm, Though Hole Vertical, 64 Position; Rango De Producto:Serie Tms; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:64; Espaciado, Paso:1.27Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Samtec TMS-132-02-G-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS13202GD