📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec TMS-103-01-G-S

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole, TMS Series
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMS-103-01-G-S.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page4 years ago

Samtec

Master Electronics

Newark

Toby Electronics

Inventory History

3 month trend:
-9.14%

CAD Models

Download Samtec TMS-103-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.185
$ 0.185
Stock
33,122
1,928
1,928
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Surface Mount, FTR
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Samtec TMS-103-01-G-S provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole, TMS Series
Conn Unshrouded Header HDR 3 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
CONNECTOR, HEADER, 3POS, 1ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: TMS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Conta
Header, 1.27Mm, Though Hole Vertical, 3 Position; Rango De Producto:Serie Tms; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:3; Espaciado, Paso:1.27Mm; Contacto, Chapado:Dorado; Núm. De Filas:1 |Samtec TMS-103-01-G-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS-103-01-G-S .
  • TMS10301GS