Texas Instruments TMP75AIDGKR

SENSOR, TEMPERATURE, 1DEG CELSIUS, VSSOP; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight26.506804 mg
Technical
Ambient Temperature Range High125 °C
Interface2-Wire, I2C, SMBus
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current410 µA
Number of Bits12
Operating Supply Current85 µA
Output Current3 mA
Output TypeDigital
PackagingTape & Reel (TR)
Quiescent Current50 µA
Resolution1.5 B
Schedule B8542390000
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP75AIDGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages9 years ago
Datasheet20 pages12 years ago
Datasheet7 pages16 years ago
Technical Drawing2 pages17 years ago
Mouser
Datasheet19 pages16 years ago
Future Electronics
Datasheet21 pages10 years ago
Farnell
Datasheet21 pages9 years ago
Datasheet33 pages8 years ago
Datasheet33 pages8 years ago
Upverter
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet36 pages2 years ago
Arrow.cn
Datasheet34 pages7 years ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages11 years ago

Inventory History

3 month trend:
+80.62%

Alternate Parts

Price @ 1000
$ 0.403
$ 0.591
$ 0.591
Stock
1,541,894
168,697
168,697
Authorized Distributors
3
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
85 µA
85 µA
85 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TMP75AIDGKR provided by its distributors.

SENSOR, TEMPERATURE, 1DEG CELSIUS, VSSOP; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2019)
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Square, 8 Pin, Surface Mount
Board Mount Temperature Sensors Digital w/2-Wire Ifc
MSOP-8 Temperature Sensors ROHS
SENSOR DIGITAL -40C-125C 8VSSOP
SENSOR TEMPERATURE SMBUS 8VSSOP
French Electronic Distributor since 1988
TMP75 TEMPERATURE SENSOR WITH I2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP75AIDGKR .
  • TMP75AIDGKR.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight26.506804 mg
Technical
Ambient Temperature Range High125 °C
Interface2-Wire, I2C, SMBus
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current410 µA
Number of Bits12
Operating Supply Current85 µA
Output Current3 mA
Output TypeDigital
PackagingTape & Reel (TR)
Quiescent Current50 µA
Resolution1.5 B
Schedule B8542390000
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP75AIDGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet31 pages9 years ago
Datasheet20 pages12 years ago
Datasheet7 pages16 years ago
Technical Drawing2 pages17 years ago
Mouser
Datasheet19 pages16 years ago
Future Electronics
Datasheet21 pages10 years ago
Farnell
Datasheet21 pages9 years ago
Datasheet33 pages8 years ago
Datasheet33 pages8 years ago
Upverter
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet36 pages2 years ago
Arrow.cn
Datasheet34 pages7 years ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago