Analog Devices TMP35GT9Z

Temp Sensor Analog(Voltage) Serial (2-Wire) 3-Pin TO-92 Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
Number of Pins3
Technical
InterfaceAnalog
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature10 °C
Min Supply Voltage2.7 V
Nominal Supply Current50 µA
Operating Supply Current50 µA
Output TypeAnalog
PackagingBulk
Schedule B8542390000
Dimensions
Height5.33 mm
Length5.21 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices TMP35GT9Z.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages10 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
Farnell
Datasheet19 pages8 years ago
Arrow.cn
Datasheet20 pages10 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet20 pages19 years ago

Inventory History

3 month trend:
+43.69%

Alternate Parts

Price @ 1000
$ 3.055
$ 0.648
$ 0.648
Stock
203,234
172,857
172,857
Authorized Distributors
11
1
1
Case/Package
T
T
T
Number of Pins
3
3
3
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
50 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices TMP35GT9Z.

Related Parts

Descriptions

Descriptions of Analog Devices TMP35GT9Z provided by its distributors.

Temp Sensor Analog(Voltage) Serial (2-Wire) 3-Pin TO-92 Tray
ANALOG TEMP SENSOR-VOLTAGE 0.1-2V 4Cel RECTANGULAR THROUGH HOLE MOUNT
Board Mount Temperature Sensors Low VTG Prec Vout 2.7-5.5V
Voltage Output Temperature Sensors
TEMPERATURE SENSOR, 3DEG C, TO-92-3;
TEMP SENSOR ANLG SERL 3PIN TO-92
Temperature Sensor, 3Deg C, To-92-3; Ic Output Type:Voltage; Sensing Accuracy Range:± 3°C; Sensing Temperature Min:10°C; Sensing Temperature Max:125°C; Sensor Case Style:To-92; No. Of Pins:3Pins; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices TMP35GT9Z

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP35GT9Z .
  • TMP35GT9Z.

Technical Specifications

Physical
Case/PackageT
Number of Pins3
Technical
InterfaceAnalog
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature10 °C
Min Supply Voltage2.7 V
Nominal Supply Current50 µA
Operating Supply Current50 µA
Output TypeAnalog
PackagingBulk
Schedule B8542390000
Dimensions
Height5.33 mm
Length5.21 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices TMP35GT9Z.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet20 pages10 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
Farnell
Datasheet19 pages8 years ago
Arrow.cn
Datasheet20 pages10 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet20 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements