📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TMP302DQDRLRQ1

Temp Sensor Digital Automotive 6-Pin SOT-563 T/R
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP302DQDRLRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Datasheet18 pages10 years ago
Datasheet18 pages10 years ago
Datasheet18 pages10 years ago
Technical Drawing2 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMP302DQDRLRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.228
$ 0.228
Stock
772,952
278,216
278,216
Authorized Distributors
5
4
4
Case/Package
SOT-563
SOT-553-6
SOT-553-6
Number of Pins
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTMP20AIDRLT
Temp20 Analog Out Temp Sensor Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP20AIDRLT.
Texas InstrumentsTMP302BQDRLRQ1
Temp Sensor Digital Automotive AEC-Q100 6-Pin SOT-563 T/R
Texas InstrumentsTMP302AQDRLRQ1
Temp Sensor Digital Automotive 6-Pin SOT-563 T/R

Descriptions

Descriptions of Texas Instruments TMP302DQDRLRQ1 provided by its distributors.

Temp Sensor Digital Automotive 6-Pin SOT-563 T/R
Automotive, Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
SOT-563 Temperature Sensors ROHS
Thermostat ±0.2°C Open Drain SMD 6-Pin SOT-563 T/R
AUTOMOTIVE GRADE, LOW-POWER, EAS
THERMOSTAT ACT LO OPN DRN SOT563
CRYSTAL CERAMIC SEAM5032 T&R 1K

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.