Texas Instruments TMP235A2DCKT

SENSOR ANALOG -40C-150C SC70-5 / Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP235A2DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

Augswan

LCSC

CAD Models

Download Texas Instruments TMP235A2DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
Stock
951,094
376,824
Authorized Distributors
0
4
Case/Package
-
-
Number of Pins
5
5
Mount
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C
Resolution
-
-
Accuracy
-
-
Interface
Analog
Analog
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TMP235A2DCKT provided by its distributors.

SENSOR ANALOG -40C-150C SC70-5 / Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5
1C analog temperature sensor, 10 mV/C 5-SC70 -40 to 150
Analog Voltage Output Sensor, 20ohm, 2Cel, CMOS, Rectangular, Surface Mount
LOW-POWER, HIGH-ACCURACY ANALOG OUTPUT TEMPERATURE SENSOR
Temp Sensor Analog Automotive 5-Pin SC-70 T/R
Temperature Sensor, 0.5 Deg C, Sc-70-5; Ic Output Type:Voltage; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:150°C; Sensor Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:2.3V; Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS TMP235A2DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP235A2DCKT .