
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-TMP235A2DCKT | 22,500 | 240 | 1h | ||||||||
| Worldway Electronics | TMP235A2DCKT | 16,472 | 7 | Tape & Reel | 5h | |||||||
| Esaler Electronic | TMP235A2DCKT | 250 | 6d | |||||||||
| UnikeyIC | TMP235A2DCKT | 286,079 | 30 | Tape & Reel | 1h | |||||||
| Fmall Co., Limited | TMP235A2DCKT | 30,790 | 17h |
Download Texas Instruments TMP235A2DCKT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments TMP235A2DCKT provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: