📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec TMM-140-01-T-Q

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
$ 5.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-140-01-T-Q.

Newark

Datasheet1 page7 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

CAD Models

Download Samtec TMM-140-01-T-Q symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.318
$ 5.573
$ 5.573
Stock
1
1
1
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
160
160
160
Number of Rows
4
4
4
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Terminal Strip
Pin Header, Board-to-Board, 2 mm, 4 Rows, 160 Contacts, Through Hole, MTMM Series
Stacking Board Connector, TW Series, 160 Contacts, Header, 2 mm, Through Hole, 4 Rows

Descriptions

Descriptions of Samtec TMM-140-01-T-Q provided by its distributors.

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Conn Unshrouded Header HDR 160 POS 2mm Solder ST Thru-Hole
SAMTEC, INC TMM-140-01-T-Q
2MM TERMINAL STRIP

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM140-01-T-Q
  • TMM14001TQ