📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec TMM-135-01-G-D

Pin Header, Board-to-Board, 2 mm, 2 Rows, 70 Contacts, Through Hole, TMM Series
$ 3.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-135-01-G-D.

Samtec

Datasheet1 page7 years ago

element14 APAC

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Samtec TMM-135-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.878
$ 5.086
$ 5.086
Stock
1,599
1,915
1,915
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2.0066 mm
2.0066 mm
Number of Contacts
70
70
70
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Plastic
Plastic
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 90 Contacts, Through Hole, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 80 Contacts, Through Hole, TMM Series
Stacking Board Connector, TW Series, 70 Contacts, Header, 2 mm, Through Hole, 2 Rows

Descriptions

Descriptions of Samtec TMM-135-01-G-D provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 70 Contacts, Through Hole, TMM Series
Conn Unshrouded Header HDR 70 POS 2mm Solder ST Top Entry Thru-Hole Bulk
HEADER, 2MM, DUAL THRU HOLE, 70WAY; Pitch Spacing:2mm; No. of Contacts:70Contacts; Gender:Header; Product Range:TMM Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts;
Board-Board Connector, Header, 70Way, 2Row; Rango De Producto:Serie Tmm; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:70; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Samtec TMM-135-01-G-D
HEADER, 2MM, DUAL THRU HOLE, 70WAY; Connector Type:Board to Board; Gender:Male; Ways, No. of:70; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:TMM; Contact Plating:Gold; No. of Rows:2; Colour:Black; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Row Pitch:2mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.