Samtec TMM-103-01-G-S-SM

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Production
In Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeMale Pin
Current Rating3.9 A
GenderMale
Max Current Rating3.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating500 V
Dimensions
Contact Mating Length3.2004 mm
Depth1.97 mm
Lead Pitch2 mm
Length6 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec TMM-103-01-G-S-SM.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Master Electronics
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page15 years ago
element14 APAC
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page5 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Toby Electronics
Datasheet1 page5 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-14.67%

Alternate Parts

Price @ 1000
$ 0.345
$ 0.549
$ 0.549
Stock
40,972
51,823
51,823
Authorized Distributors
11
11
11
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
3
-
-
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TMM-103-01-G-S-SM.

Related Parts

Descriptions

Descriptions of Samtec TMM-103-01-G-S-SM provided by its distributors.

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Board-To-Board Connector, Single, Tmm Series, Surface Mount, Header, 3, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec TMM-103-01-G-S-SM
HEADER, 2MM, SINGLE SMD, 3WAY; Pitch Spacing: 2mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: TMM Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Conta

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10301GSSM

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeMale Pin
Current Rating3.9 A
GenderMale
Max Current Rating3.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating500 V
Dimensions
Contact Mating Length3.2004 mm
Depth1.97 mm
Lead Pitch2 mm
Length6 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec TMM-103-01-G-S-SM.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Master Electronics
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page15 years ago
element14 APAC
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page5 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Toby Electronics
Datasheet1 page5 years ago
Datasheet1 page6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant