Taiyo Yuden TMK212B7225KGHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 25V X7R +/-10% 0805 AEC-Q200

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height1.35 mm
Length2.0066 mm
Max Length2.1 mm
Max Thickness1.35 mm
Max Width1.35 mm
Min Length1.9 mm
Min Thickness1.15 mm
Min Width1.15 mm
Thickness1.3462 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden TMK212B7225KGHT.

Master Electronics
Datasheet3 pages3 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago
Future Electronics
Datasheet43 pages6 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-5.94%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.079
$ 0.079
Stock
2,041,855
9,228,361
9,228,361
Authorized Distributors
9
15
15
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.35 mm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden TMK212B7225KGHT.

Related Parts

Descriptions

Descriptions of Taiyo Yuden TMK212B7225KGHT provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 25V X7R +/-10% 0805 AEC-Q200
Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]
Cap ,mlcc ,0805,25V ,x7R,2.2Uf10% Rohs Compliant: Yes |Taiyo Yuden TMK212B7225KGHT
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 25V, 2.2 uF, ± 10 %, 0805, X7R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMK212 B7225KGHT

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height1.35 mm
Length2.0066 mm
Max Length2.1 mm
Max Thickness1.35 mm
Max Width1.35 mm
Min Length1.9 mm
Min Thickness1.15 mm
Min Width1.15 mm
Thickness1.3462 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden TMK212B7225KGHT.

Master Electronics
Datasheet3 pages3 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago
Future Electronics
Datasheet43 pages6 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RatingsAEC-Q200
RoHSCompliant