Texas Instruments TM4C1231H6PMIR

MCU 32-bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, I2C, I2S, IrDA, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Number of A/D Converters12
Number of ADC Channels12
Number of Bits12
Number of I/Os43
Number of Programmable I/O43
Number of Timers/Counters12
Number of UART Channels8
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, WDT
RAM Size32 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1231H6PMIR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet1,146 pages9 years ago
Datasheet1,150 pages10 years ago
Datasheet1,138 pages10 years ago
Datasheet1,134 pages10 years ago
Datasheet1,137 pages10 years ago
Datasheet1,131 pages11 years ago
SHENGYU ELECTRONICS
Datasheet1,148 pages2 years ago
Arrow.cn
Datasheet1,079 pages7 years ago

Inventory History

3 month trend:
+18.23%

Alternate Parts

Price @ 1000
$ 4.273
$ 5.78
$ 5.78
Stock
110,698
333,855
333,855
Authorized Distributors
1
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
43
43
43
Interface
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
3.15 V
1.08 V
1.08 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1231H6PMIR.

Related Parts

Descriptions

Descriptions of Texas Instruments TM4C1231H6PMIR provided by its distributors.

MCU 32-bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency80 MHz
InterfaceCAN, I2C, I2S, IrDA, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Number of A/D Converters12
Number of ADC Channels12
Number of Bits12
Number of I/Os43
Number of Programmable I/O43
Number of Timers/Counters12
Number of UART Channels8
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, POR, WDT
RAM Size32 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.6 mm
Length10 mm
Thickness1.4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1231H6PMIR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet1,146 pages9 years ago
Datasheet1,150 pages10 years ago
Datasheet1,138 pages10 years ago
Datasheet1,134 pages10 years ago
Datasheet1,137 pages10 years ago
Datasheet1,131 pages11 years ago
SHENGYU ELECTRONICS
Datasheet1,148 pages2 years ago
Arrow.cn
Datasheet1,079 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago