HIROSE ELECTRIC TM3RA-66(50)

Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialPBT
MountThrough Hole
Technical
Current Rating500 mA
DirectionUser Selectable
GenderFemale
Max Current Rating500 mA
Max Operating Temperature60 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-25 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Positions Loaded4
Number of Rows1
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating125 V
Dimensions
Depth19.8 mm
Length14.9 mm
Pitch2 mm
Width14.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM3RA-66(50).

Newark
Datasheet5 pages17 years ago
TME
Datasheet1 page1 year ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet5 pages8 years ago

Inventory History

3 month trend:
+9.33%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC TM3RA-66(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC TM3RA-66(50) provided by its distributors.

Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack
Conn RJ-11 F 6 POS 2mm Solder ST Thru-Hole 6 Terminal 1 Port Tray
6 Position 6 Contac 1 Port Single Row Through Hole Low Profile Modular Jack
Modular Connectors / Ethernet Connectors MOD JACK LOW PROFILE
Modular Jack (Straight Dip Type) (HIROSE ELECTRIC)
Jack, Tht, Vertical, 6P6C; Modular Connector Type:Modular Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):6P6C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount; Connector Rohs Compliant: Yes |Hirose(Hrs) TM3RA-66(50)
CONN MOD JACK 6P6C VERT UNSHLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialPBT
MountThrough Hole
Technical
Current Rating500 mA
DirectionUser Selectable
GenderFemale
Max Current Rating500 mA
Max Operating Temperature60 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-25 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Positions Loaded4
Number of Rows1
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating125 V
Dimensions
Depth19.8 mm
Length14.9 mm
Pitch2 mm
Width14.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TM3RA-66(50).

Newark
Datasheet5 pages17 years ago
TME
Datasheet1 page1 year ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant