TE Connectivity 5520258-2

Conn RJ-14 F 6 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Box/Package/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MaterialPolyester
MountThrough Hole
Number of Pins4
PlatingGold
Technical
Current Rating1.5 A
DirectionUser Selectable
Element ConfigurationSingle
GenderFemale
KeyedNo
Max Current Rating200 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Positions Loaded4
Number of Rows1
OrientationStraight
Package Quantity2304
PCB Mounting OrientationVertical
Plating Thickness1.27 µm
ShieldingNo
TerminationSolder
Voltage Rating150 V
Dimensions
Depth16.64 mm
Height16.5 mm
Length16.13 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Tail Length3.18 mm
Width13.59 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5520258-2.

Sager Electronics
Datasheet1 page13 years ago
Datasheet7 pages14 years ago
Farnell
Datasheet7 pages9 years ago
Electro Sonic
Datasheet6 pages12 years ago
TE Connectivity
Datasheet7 pages11 years ago
Datasheet14 pages13 years ago
Future Electronics
Datasheet4 pages0 years ago
element14 APAC
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages16 years ago
Verical
Datasheet1 page18 years ago

Inventory History

3 month trend:
-31.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5520258-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 5520258-2 provided by its distributors.

Conn RJ-14 F 6 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Box/Package/Tray
Modular Jack, RJ14, 6 Position (4 Loaded), Top Entry, PCB Mount, Black
CAT3 RJ14 MODULAR JACK, 6POS, 1 PORT; Connector Type:RJ14; Gender:Jack; No. of Contacts:4; No. of Positions:6; No. of Ports:1; LAN Category:Cat3; Contact Termination:Through Hole Vertical; Contact Plating:Gold
MJ,TE,6P/4C,PNL STOPS,TRAY P Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Low Modular Jack Latch Orientation: Standard - Latch Down PCB Mount Orientation: Vertical Single Port 1 x 1 Low Standard - Latch Down | Rj14 Connector | Part Number: 5520258-2 | Internal Number: 5520258-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520258-2 .
  • 5520258-2.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MaterialPolyester
MountThrough Hole
Number of Pins4
PlatingGold
Technical
Current Rating1.5 A
DirectionUser Selectable
Element ConfigurationSingle
GenderFemale
KeyedNo
Max Current Rating200 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Positions Loaded4
Number of Rows1
OrientationStraight
Package Quantity2304
PCB Mounting OrientationVertical
Plating Thickness1.27 µm
ShieldingNo
TerminationSolder
Voltage Rating150 V
Dimensions
Depth16.64 mm
Height16.5 mm
Length16.13 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Tail Length3.18 mm
Width13.59 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5520258-2.

Sager Electronics
Datasheet1 page13 years ago
Datasheet7 pages14 years ago
Farnell
Datasheet7 pages9 years ago
Electro Sonic
Datasheet6 pages12 years ago
TE Connectivity
Datasheet7 pages11 years ago
Datasheet14 pages13 years ago
Future Electronics
Datasheet4 pages0 years ago
element14 APAC
Datasheet1 page15 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages16 years ago
Verical
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago