Samtec TLW-107-06-T-S

Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Number of Contacts7
Number of Positions7
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length2.667 mm
Height1.52 mm
Length17.8 mm
Pitch2.54 mm
Width2.45 mm

Documents

Download datasheets and manufacturer documentation for Samtec TLW-107-06-T-S.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page9 years ago
Farnell
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page3 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.47
$ 0.87
$ 0.87
Stock
1,512
10,443
10,443
Authorized Distributors
6
9
9
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
7
7
7
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Plastic
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TLW-107-06-T-S.

Related Parts

Descriptions

Descriptions of Samtec TLW-107-06-T-S provided by its distributors.

Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole
".100"" Low Profile Terminal Strip"
PIN HEADER, 7POS, 1ROW, 2.54MM, THT;
CONN HEADER .100 7POS SNGL TIN
CONN UNSHRD HDR HDR 7 POS 2.54MM SLDR ST TH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLW-107-06-T-S.
  • TLW10706TS

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Number of Contacts7
Number of Positions7
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length2.667 mm
Height1.52 mm
Length17.8 mm
Pitch2.54 mm
Width2.45 mm

Documents

Download datasheets and manufacturer documentation for Samtec TLW-107-06-T-S.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page9 years ago
Farnell
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page3 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant