Texas Instruments TLV73318PDBVR

300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV73318PDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages11 years ago

Upverter

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-36.39%

CAD Models

Download Texas Instruments TLV73318PDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.396
$ 0.396
Stock
831,357
730,471
730,471
Authorized Distributors
4
2
2
Min Input Voltage
-
1.4 V
1.4 V
Max Input Voltage
-
5.5 V
5.5 V
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
125 mV
122 mV
122 mV
Power Supply Rejection Ratio (PSRR)
-
28 dB
28 dB
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV73318PDBVR.

Related Parts

Texas InstrumentsTLV73311PDBVR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV733285PDBVR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV73310PDBVR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
3.3 V 150mA Positive Fixed 1 Output Linear Voltage Regulator IC - TSOT-23-5
Fixed LDO Voltage Regulator, 2.5V to 6V, 155mV drop, 3.3V/150mA out, SOT-23-5
MIC5365 Series 5.5 V 150 mA Fixed High Performance Single LDO - TSOT-23-5

Descriptions

Descriptions of Texas Instruments TLV73318PDBVR provided by its distributors.

300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 T/R
68dB~28dB(100Hz~100kHz) 60¦ÌA Fixed 300mA 1 1.8V 1.4V 10V 5.5V 300mV@ 300mA 25mV 1mV/V(Typ) SOT-23-5 1.45mm
IC REG LINEAR 1.8V 300MA SOT23-5
TLV73318 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 122mV 1.45mm 300mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.