Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV733285PDBVR

300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV733285PDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago

Augswan

Inventory History

3 month trend:
+104%

CAD Models

Download Texas Instruments TLV733285PDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.358
$ 0.358
Stock
3,336,880
506,385
506,385
Authorized Distributors
5
4
4
Polarity
-
-
-
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
2.85 V
2.85 V
2.85 V
Output Current
300 mA
300 mA
300 mA
Dropout Voltage
122 mV
260 mV
260 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
-
1.4 V
1.4 V
Max Input Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV733285PDBVR.

Related Parts

Texas InstrumentsTLV73333PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV73312PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV73325PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
3.3 V 150mA Positive Fixed 1 Output Linear Voltage Regulator IC - TSOT-23-5
Microchip Voltage Regulator, 3.3V Out, 150mA Max, Single Output, SOT-23, SMD, 5-Pin
MIC5365 Series 5.5 V 150 mA Fixed High Performance Single LDO - TSOT-23-5

Descriptions

Descriptions of Texas Instruments TLV733285PDBVR provided by its distributors.

300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Positive 2.85V 0.3A 5-Pin SOT-23 T/R
IC REG LIN 2.85V 300MA SOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
IC REG LIN 2.85V 300MA SOT23-5
IC INVERTER SCHMITT 1CH SOT23-5
Ldo With Foldback Current Limit
Fixed Regulator, +Input, 300mA, 1.4V-5.5V, 68dB~28dB PSRR (100Hz-100kHz), 60μA Iq, 290mV@300mA, 25mV Vout, 1mV/V Line Reg, SOT-23-5 SMD, 3.05mm×1.75mm×1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.