Texas Instruments TLV70233PDBVR

LDO Regulator Positive 3.3V 0.3A 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight15.790684 mg
Technical
Accuracy0.5 %
Dropout Voltage220 mV
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current300 mA
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Current Limit320 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage3.8 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)68 dB
Quiescent Current30 µA
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70233PDBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages9 years ago
element14 APAC
Datasheet31 pages9 years ago
Farnell
Datasheet31 pages7 years ago
Newark
Datasheet31 pages8 years ago
Augswan
Datasheet35 pages2 years ago
Upverter
Datasheet35 pages2 years ago

Inventory History

3 month trend:
-15.93%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.501
$ 0.501
Stock
230,842
243,847
243,847
Authorized Distributors
3
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
220 mV
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
68 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLV70233PDBVR provided by its distributors.

LDO Regulator Positive 3.3V 0.3A 5-Pin SOT-23 T/R
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 5-SOT-23 -40 to 125
IC REG LINEAR 3.3V 300MA SOT23-5
Fixed Positive LDO Regulator, 3.3V, 0.375V Dropout, PDSO5
TLV70233 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 220mV 1.45mm 300mA 500mW
LDO, FIXED, 3.3V, 0.3A, SOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant
Ldo, Fixed, 3.3V, 0.3A, Sot-23-5; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV70233PDBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight15.790684 mg
Technical
Accuracy0.5 %
Dropout Voltage220 mV
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current300 mA
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Min Current Limit320 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage3.8 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)68 dB
Quiescent Current30 µA
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70233PDBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages9 years ago
element14 APAC
Datasheet31 pages9 years ago
Farnell
Datasheet31 pages7 years ago
Newark
Datasheet31 pages8 years ago
Augswan
Datasheet35 pages2 years ago
Upverter
Datasheet35 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago