Texas Instruments TLV70033DDCR

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage175 mV
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage3.3 V
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Manufacturer Package IdentifierDDC0005A
Min Current Limit220 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage3.475 V
Nominal Output Voltage3.3 V
Nominal Supply Current270 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation500 mW
Quiescent Current30 µA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70033DDCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet36 pages9 years ago
Datasheet35 pages11 years ago
Datasheet33 pages12 years ago
Datasheet6 pages14 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet36 pages7 years ago
Datasheet36 pages10 years ago
element14 APAC
Datasheet36 pages9 years ago
Future Electronics
Datasheet36 pages8 years ago
LCSC
Datasheet37 pages1 year ago
Datasheet37 pages2 years ago
Augswan
Datasheet37 pages2 years ago
TME
Datasheet35 pages10 years ago
iiiC
Datasheet35 pages11 years ago

Inventory History

3 month trend:
-88.35%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.412
$ 0.412
Stock
10,861,930
2,309,472
2,309,472
Authorized Distributors
4
3
3
Case/Package
TSOT
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
175 mV
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLV70033DDCR provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
LDO VOLTAGE REGULATOR, FIXED, 3.3V, 200mA, TSOT-23-5
68dB@(1kHz) 200mA Fixed 3.3V Positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, PMOS, PDSO5
IC REG LINEAR 3.3V 200MA SOT23-5
TLV70033 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 175mV 1.1mm 200mA 500mW
Ldo, Fixed, 3.3V, 0.2A, Tsot-23-5; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV70033DDCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV70033DDCR .
  • TLV70033DDCR.

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage175 mV
Max Input Voltage5.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage3.3 V
Max Power Dissipation500 mW
Max Supply Voltage5.5 V
Manufacturer Package IdentifierDDC0005A
Min Current Limit220 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage3.475 V
Nominal Output Voltage3.3 V
Nominal Supply Current270 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation500 mW
Quiescent Current30 µA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70033DDCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet36 pages9 years ago
Datasheet35 pages11 years ago
Datasheet33 pages12 years ago
Datasheet6 pages14 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet36 pages7 years ago
Datasheet36 pages10 years ago
element14 APAC
Datasheet36 pages9 years ago
Future Electronics
Datasheet36 pages8 years ago
LCSC
Datasheet37 pages1 year ago
Datasheet37 pages2 years ago
Augswan
Datasheet37 pages2 years ago
TME
Datasheet35 pages10 years ago
iiiC
Datasheet35 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago