Texas Instruments TLV70012DDCT

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Contact PlatingGold
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage175 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage1.2 V
Max Power Dissipation500 mW
Min Current Limit220 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Nominal Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage1.2 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation500 mW
Power Rating500 mW
Quiescent Current30 µA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70012DDCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet36 pages9 years ago
Datasheet35 pages11 years ago
Datasheet6 pages14 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet36 pages7 years ago
Datasheet36 pages10 years ago
Datasheet34 pages11 years ago
Augswan
Datasheet37 pages2 years ago
Farnell
Datasheet36 pages9 years ago
Datasheet32 pages12 years ago
Datasheet32 pages13 years ago
Datasheet30 pages13 years ago
Datasheet27 pages14 years ago
LCSC
Datasheet37 pages1 year ago
Datasheet37 pages2 years ago
iiiC
Datasheet35 pages11 years ago
Arrow Electronics
Datasheet34 pages11 years ago

Inventory History

3 month trend:
-0.98%

Alternate Parts

Price @ 1000
$ 0.358
$ 0.102
$ 0.102
Stock
512,730
1,529,969
1,529,969
Authorized Distributors
5
3
3
Case/Package
TSOT
SOT-5
SOT-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
1.2 V
1.2 V
1.2 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
175 mV
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLV70012DDCT provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
LDO Regulator Pos 1.2V 0.2A 5-Pin TSOT-23 T/R
IC REG LINEAR 1.2V 200MA SOT23-5
Ldo Voltage Regulator, Fixed, 1.2V, 200Ma, Tsot-23-5; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:200Ma; Dropout Voltage Typ @ Current:175Mv Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV70012DDCT
TLV70012 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 175mV 1.1mm 200mA 500mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV70012DDCT .

Technical Specifications

Physical
Case/PackageTSOT
Contact PlatingGold
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage175 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage1.2 V
Max Power Dissipation500 mW
Min Current Limit220 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Nominal Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage1.2 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Dissipation500 mW
Power Rating500 mW
Quiescent Current30 µA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70012DDCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet36 pages9 years ago
Datasheet35 pages11 years ago
Datasheet6 pages14 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet36 pages7 years ago
Datasheet36 pages10 years ago
Datasheet34 pages11 years ago
Augswan
Datasheet37 pages2 years ago
Farnell
Datasheet36 pages9 years ago
Datasheet32 pages12 years ago
Datasheet32 pages13 years ago
Datasheet30 pages13 years ago
Datasheet27 pages14 years ago
LCSC
Datasheet37 pages1 year ago
Datasheet37 pages2 years ago
iiiC
Datasheet35 pages11 years ago
Arrow Electronics
Datasheet34 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago