Texas Instruments TLV70012DCKT

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage175 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage1.2 V
Max Power Dissipation320 mW
Min Current Limit220 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage1.2 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation320 mW
Quiescent Current30 µA
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70012DCKT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet36 pages9 years ago
Datasheet35 pages11 years ago
Datasheet6 pages14 years ago
Technical Drawing2 pages17 years ago
Augswan
Datasheet37 pages2 years ago

Inventory History

3 month trend:
+3.83%

Alternate Parts

Price @ 1000
$ 0.443
$ 0.061
$ 0.061
Stock
482,029
1,140,324
1,140,324
Authorized Distributors
5
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
1.2 V
1.2 V
1.2 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
175 mV
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLV70012DCKT provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
LDO Regulator Pos 1.2V 0.2A 5-Pin SC-70 T/R
TLV70012 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 175mV 1.1mm 200mA 320mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSC
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage175 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current200 mA
Max Output Voltage1.2 V
Max Power Dissipation320 mW
Min Current Limit220 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage1.2 V
Output Voltage Accuracy2 %
PolarityPositive
Power Dissipation320 mW
Quiescent Current30 µA
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70012DCKT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet36 pages9 years ago
Datasheet35 pages11 years ago
Datasheet6 pages14 years ago
Technical Drawing2 pages17 years ago
Augswan
Datasheet37 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago