Texas Instruments TLV70012DCKR

200mA, Low IQ, Low Dropout Regulator for Portables 5-SC70 -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
TLV70012DCKR 9,000 Buy Now »
USD
0.147
Digi-Key 3
296-27438-1-ND 2,658 Buy Now »
USD
0.530 0.457 0.341 0.206 0.206
296-27438-6-ND 2,658 Buy Now »
USD
0.530 0.457 0.341 0.206 0.206
296-27438-2-ND 0 ··
USD
0.171
Avnet
TLV70012DCKR 0 ··
USD
0.178
TI store
TLV70012DCKR 2,806 Buy Now »
USD
0.530 0.460 0.370 0.140 0.140
Mouser
595-TLV70012DCKR 3,160 Buy Now »
USD
0.510 0.426 0.260 0.201 0.159
Newark
79R8518 0 ··
USD
0.159
Rochester Electronics
TLV70012DCKR 2,500 Buy Now »
USD
0.220 0.220 0.190 0.180 0.180
Farnell
2437498 0 ··
GBP
0.112
element14 APAC 2
2463933 0 ··
SGD
0.646 0.437 0.328 0.303
2437498 0 ··
SGD
0.228
Avnet Europe
TLV70012DCKR 9,000 Buy Now »
EUR
0.100
Avnet Asia
TLV70012DCKR 0 ··
USD
0.219
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NetSource Technology
TLV70012DCKR 170 ··
STLAA.com
TLV70012DCKR 7,200 ··
Ewing Components
TLV70012DCKR 7,020 Send RFQ »
Abacus Technologies
TLV70012DCKR 10,000 ··
GreenTree Electronics
TLV70012DCKR 7,500 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TLV70012DCKR Contact ··
USD
0.486 0.486 0.486
Touchstone Systems
TLV70012DCKR Contact Send RFQ »
North Star Micro
TLV70012DCKR Contact ··
XS Micro
TLV70012DCKR Contact ··
SemiconductorPLUS
TLV70012DCKR Contact ··
TransparentC
TLV70012DCKR Contact ··

Descriptions

IC REG LDO 1.2V .2A SC70-5 - TLV70012DCKR
iiiC
LDO Regulator Pos 1.2V 0.2A 5-Pin SC-70 T/R
Verical
LDO Regulator Pos 1.2V 0.2A 5-Pin SC-70 T/R
Avnet
LDO, 2.35V, 0.2A, SC70-5
Farnell
LDO Regulator Pos 1.2V 0.2A 5-Pin SC-70 T/R
Avnet Asia
LDO VOLT REG, 0.2A, 1.2V, SC-70-5
element14 APAC
IC REG LDO 1.2V 0.2A SC70-5
Digi-Key
LDO VOLT REG, 0.2A, 1.2V, SC-70-5
Newark
200mA, Low IQ, Low Dropout Regulator for Portables 5-SC70 -40 to 125
Texas Instruments

Technical Specifications

Output Capacitor Type Ceramic
Output Current 200 mA
RoHS Compliant
Number of Regulated Outputs 1
Number of Pins 5
Quiescent Current 30 µA
Packaging Tape & Reel (TR)
Dropout Voltage 175 mV
Lifecycle Status Active
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC

Documents

Texas Instruments
Official datasheet
Datasheet 35 pages 3 years ago
Datasheet 36 pages 1 year ago
Technical Drawing 2 pages 9 years ago
Datasheet 6 pages 7 years ago
Datasheet 33 pages 5 years ago
Farnell
Datasheet 36 pages 8 months ago
Newark
Datasheet 36 pages 2 months ago
Datasheet 36 pages 1 year ago
element14 APAC
Datasheet 36 pages 2 years ago
Datasheet 36 pages 2 years ago
Arrow
Datasheet 34 pages 4 years ago
iiiC
Datasheet 35 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TLV70012DCKR
TEXAS TLV70012DCKR
TEXAS INST TLV70012DCKR
TEXAS INSTR TLV70012DCKR
TEXAS INSTRUMENT TLV70012DCKR
TEXAS INS TLV70012DCKR
TEXAS INSTRUMENTS INC TLV70012DCKR
TEX TLV70012DCKR
TEXAS INSTRUMEN TLV70012DCKR
TEXAS INSTRU TLV70012DCKR
TI/NS TLV70012DCKR
TEXINS TLV70012DCKR
TEXAS INSTRUMENTS INCORPORATED TLV70012DCKR
TEXASIN TLV70012DCKR
Texas Instruments (TI) TLV70012DCKR
TEAXS TLV70012DCKR
TEXAS INTRUMENTS TLV70012DCKR
TEXAS INSTRUM TLV70012DCKR
TEXAS INSRUMENT TLV70012DCKR
TEXAS IST TLV70012DCKR
TI-PB TLV70012DCKR
Texas Instruments Rfid Systems TLV70012DCKR
TEXINST TLV70012DCKR
TEXAS INSRUMENTS TLV70012DCKR
TEXAS INTRUMENT TLV70012DCKR
Texas Instr. TLV70012DCKR
Texas Instruments Inc. TLV70012DCKR

Search for other parts like TLV70012 »