Texas Instruments TLV62084DSGR

2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight10.886217 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage4 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage500 mV
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage4 V
PackagingTape & Reel (TR)
Quiescent Current30 µA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV62084DSGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet30 pages6 years ago
LCSC
Datasheet30 pages1 year ago
Datasheet30 pages2 years ago

Inventory History

3 month trend:
-33.49%

Alternate Parts

Price @ 1000
$ 0.337
$ 0.738
$ 0.738
Stock
6,495,382
5,574,338
5,574,338
Authorized Distributors
5
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
500 mV
500 mV
500 mV
Max Output Voltage
4 V
4 V
4 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLV62084DSGR provided by its distributors.

2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Switching Regulator, 2A, 2000kHz Switching Freq-Max, PDSO8
DC/DC CONV, SYNC BUCK, 2MHZ, WSON-8; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.7V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: WSON; Nombre de broc
DC/DC CONV, SYNC BUCK, 2MHZ, WSON-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:WSON; No. of Pins:8Pins; Output Current:2A; Output Voltage Min:500mV; Output Voltage Max:4V; Switching Frequency:2MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV62084DSGR .
  • TLV62084DSGR.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight10.886217 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage4 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage500 mV
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage4 V
PackagingTape & Reel (TR)
Quiescent Current30 µA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV62084DSGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet30 pages6 years ago
LCSC
Datasheet30 pages1 year ago
Datasheet30 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago