Texas Instruments TLV5627ID

8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight155.100241 mg
Technical
Conversion Rate107 ksps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3.5 mA
Number of Bits8
Number of Channels4
Number of Converters4
Number of DAC Channels4
Operating Supply Voltage5 V
Output TypeVoltage
Output Voltage300 mV
PolarityUnipolar
Power Consumption3 mW
Resolution1 B
Sampling Rate107 ksps
Settling Time2.5 µs
Signal to Noise Ratio (SNR)57 dB
Spurious-free dynamic range (SFDR)60 dB
Supply TypeAnalog, Digital
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5627ID.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages16 years ago
Newark
Datasheet23 pages14 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
iiiC
Datasheet23 pages14 years ago
Mouser
Datasheet21 pages21 years ago
Sierra IC
Datasheet19 pages21 years ago
DigiKey
Datasheet19 pages21 years ago

Inventory History

3 month trend:
-8.91%

Alternate Parts

Price @ 1000
$ 3.935
$ 4.047
$ 4.047
Stock
348,398
139,344
139,344
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
2.5 µs
2.5 µs
2.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV5627ID.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV5627ID provided by its distributors.

8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-SOIC -40 to 85
DAC 4-CH Resistor-String 8-bit 16-Pin SOIC Tube
16-SOIC (0.154 3.90mm Width) Voltage - Buffered String DAC TLV5627 digital to analog converter 5.5V 18mus 107ksps 0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins16
Weight155.100241 mg
Technical
Conversion Rate107 ksps
Differential Nonlinearity0.5 LSB
Integral Nonlinearity (INL)0.5 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current3.5 mA
Number of Bits8
Number of Channels4
Number of Converters4
Number of DAC Channels4
Operating Supply Voltage5 V
Output TypeVoltage
Output Voltage300 mV
PolarityUnipolar
Power Consumption3 mW
Resolution1 B
Sampling Rate107 ksps
Settling Time2.5 µs
Signal to Noise Ratio (SNR)57 dB
Spurious-free dynamic range (SFDR)60 dB
Supply TypeAnalog, Digital
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5627ID.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages16 years ago
Newark
Datasheet23 pages14 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
iiiC
Datasheet23 pages14 years ago
Mouser
Datasheet21 pages21 years ago
Sierra IC
Datasheet19 pages21 years ago
DigiKey
Datasheet19 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago