Texas Instruments TLV320AIC3206IRSBR

Very-Low-Power Stereo Codec With DirectPath™ HP Amplifier 40-WQFN -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins40
Technical
InterfaceI2C, I2S, SPI
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage1.95 V
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Number of A/D Converters2
Number of ADC Channels2
Number of Analog Inputs3
Number of Analog Outputs2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
Power Consumption5 mW
Resolution4 B
Sampling Rate48 ksps
Signal to Noise Ratio (SNR)93 dB
TypeGeneral Purpose
Dimensions
Height800 µm
Length5 mm
Thickness750 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3206IRSBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet51 pages9 years ago
Datasheet44 pages11 years ago
Datasheet43 pages11 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet53 pages1 year ago
Arrow Electronics
Datasheet37 pages11 years ago

Inventory History

3 month trend:
+72.04%

Alternate Parts

Price @ 1000
$ 2.89
$ 4.31
$ 4.31
Stock
628,176
121,621
121,621
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
40
40
40
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.1 V
-
-
Max Supply Voltage
1.95 V
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3206IRSBR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV320AIC3206IRSBR provided by its distributors.

Very-Low-Power Stereo Codec With DirectPath™ HP Amplifier 40-WQFN -40 to 85
General Purpose Audio Codec 2ADC / 2DAC Ch 40-Pin WQFN EP T/R
Tape & Reel (TR) e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 93dB 1.95V 800mum 5mW
Interface - CODECs Very Low-Pwr Stereo Codec
TLV320AIC3206 VERY-LOW-POWER STE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins40
Technical
InterfaceI2C, I2S, SPI
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage1.95 V
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Number of A/D Converters2
Number of ADC Channels2
Number of Analog Inputs3
Number of Analog Outputs2
Number of D/A Converters2
Number of DAC Channels2
Operating Supply Voltage1.8 V
PackagingTape & Reel (TR)
Power Consumption5 mW
Resolution4 B
Sampling Rate48 ksps
Signal to Noise Ratio (SNR)93 dB
TypeGeneral Purpose
Dimensions
Height800 µm
Length5 mm
Thickness750 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3206IRSBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet51 pages9 years ago
Datasheet44 pages11 years ago
Datasheet43 pages11 years ago
Datasheet41 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet53 pages1 year ago
Arrow Electronics
Datasheet37 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago