Texas Instruments TLV320AIC10CPFBG4

General Purpose Audio Codec 1ADC / 1DAC Ch 48-Pin TQFP Tray

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins48
Weight137.410139 mg
Technical
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of ADC Channels1
Number of Analog Inputs2
Number of Analog Outputs1
Number of Bits16
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage3.6 V
Power Consumption39 mW
Resolution2 B
Sampling Rate22 ksps
Signal to Noise Ratio (SNR)90 dB
TypeGeneral Purpose
Dimensions
Height1 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC10CPFBG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet57 pages15 years ago
Technical Drawing2 pages24 years ago
Mouser
Datasheet55 pages22 years ago
iiiC
Datasheet57 pages0 years ago

Alternate Parts

Price @ 1000
$ 4.48
$ 4.48
Stock
8,625
499,368
499,368
Authorized Distributors
0
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
-
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC10CPFBG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV320AIC10CPFBG4 provided by its distributors.

General Purpose Audio Codec 1ADC / 1DAC Ch 48-Pin TQFP Tray
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:0°C to +70°C; IC Generic Number: ;RoHS Compliant: Yes
16BIT 22KSPS CODEC, TQFP48, 320; Channels, No. of:1; Termination Type:SMD; Case style:TQFP; Temperature, operating range:0°C to +70°C; Base number:320; Bits, No. of:16; IC Generic number:320; Logic function number:320; Packaging type:Peel Pack; Pins, No. of:48; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Time, conversion:22µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins48
Weight137.410139 mg
Technical
InterfaceSPI, Serial
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of A/D Converters1
Number of ADC Channels1
Number of Analog Inputs2
Number of Analog Outputs1
Number of Bits16
Number of D/A Converters1
Number of DAC Channels1
Operating Supply Voltage3.6 V
Power Consumption39 mW
Resolution2 B
Sampling Rate22 ksps
Signal to Noise Ratio (SNR)90 dB
TypeGeneral Purpose
Dimensions
Height1 mm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC10CPFBG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet57 pages15 years ago
Technical Drawing2 pages24 years ago
Mouser
Datasheet55 pages22 years ago
iiiC
Datasheet57 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago