Texas Instruments TLV2772AQD

Dual 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Bandwidth5.1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product5.1 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)360 µV
Max Dual Supply Voltage3 V
Max I/O Voltage1.6 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product4.8 MHz
Nominal Supply Current4 mA
Number of Channels2
Number of Circuits2
Operating Supply Current1 mA
Operating Supply Voltage3 V
Output Current50 mA
Output Current per Channel50 mA
Slew Rate9 V/µs
Voltage Gain113.06 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2772AQD.

Texas Instruments
Datasheet64 pages16 years ago
Datasheet3 pages22 years ago
iiiC
Datasheet73 pages11 years ago
DigiKey
Datasheet61 pages20 years ago
Sierra IC
Datasheet54 pages20 years ago

Inventory History

3 month trend:
+23.51%

Alternate Parts

Price @ 1000
$ 1.36
$ 1.299
$ 1.299
Stock
99,275
771,685
771,685
Authorized Distributors
1
4
4
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
5.1 MHz
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
360 µV
1.6 mV
1.6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
1 mA
1 mA
1 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2772AQD.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2772AQD provided by its distributors.

Dual 2.7-V High-Slew-Rate Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 125
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:CMOS; Gain Bandwidth -3db:5.1MHz; Slew Rate:10.5V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
The TLV277x CMOS operational amplifier family combines high slew rate and bandwidth, rail-to-rail output swing, high output drive, and excellent dc precision. The device provides 10.5 V/t,s of slew rate and 5.1 MHz of bandwidth while only consuming 1 mA of supply current per channel. This ac performance is much higher than current competitive CMOS amplifiers. The rail-to-rail output swing and high output drive make these devices a good choice for driving the analog input or reference of analog-to-digital converters. These devices also have low distortion while driving a 600-\Omega load for use in telecom systems. These amplifiers have a 360-t,V input offset voltage, a 17 nV/\Theta Hz input noise voltage, and a 2-pA input bias current for measurement, medical, and industrial applications. The TLV277x family is also specified across an extended temperature range (-40 oC to 125 oC), making it useful for automotive systems, and the military temperature range (-55oC to 125oC), for military systems. These devices operate from a 2.5-V to 5.5-V single supply voltage and are characterized at 2.7 V and 5 V. The single-supply operation and low power consumption make these devices a good solution for portable applications. The following table lists the packages available.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Bandwidth5.1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product5.1 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)360 µV
Max Dual Supply Voltage3 V
Max I/O Voltage1.6 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product4.8 MHz
Nominal Supply Current4 mA
Number of Channels2
Number of Circuits2
Operating Supply Current1 mA
Operating Supply Voltage3 V
Output Current50 mA
Output Current per Channel50 mA
Slew Rate9 V/µs
Voltage Gain113.06 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2772AQD.

Texas Instruments
Datasheet64 pages16 years ago
Datasheet3 pages22 years ago
iiiC
Datasheet73 pages11 years ago
DigiKey
Datasheet61 pages20 years ago
Sierra IC
Datasheet54 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago