Texas Instruments TLV2772AID

Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 8-Pin SOIC Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth5.1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product5.1 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)1.6 mV
Max Dual Supply Voltage3 V
Max I/O Voltage1.6 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product4.8 MHz
Nominal Supply Current4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Operating Supply Voltage3 V
Output Current50 mA
Output Current per Channel50 mA
PackagingRail/Tube
Power Dissipation725 mW
Schedule B8542330000
Slew Rate9 V/µs
Voltage Gain113.06 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2772AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet76 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet64 pages16 years ago
Datasheet3 pages22 years ago
Farnell
Datasheet75 pages6 years ago
Datasheet75 pages12 years ago
Datasheet65 pages14 years ago
Datasheet65 pages14 years ago
Newark
Datasheet61 pages20 years ago
Datasheet76 pages9 years ago
Datasheet73 pages9 years ago
Datasheet74 pages11 years ago
Augswan
Datasheet77 pages1 year ago
iiiC
Datasheet73 pages11 years ago
Arrow Electronics
Datasheet73 pages12 years ago
Jameco
Datasheet61 pages17 years ago
Sierra IC
Datasheet54 pages20 years ago

Inventory History

3 month trend:
-38.86%

Alternate Parts

Price @ 1000
$ 2.45
$ 1.299
$ 1.299
Stock
260,640
771,685
771,685
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
5.1 MHz
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
1.6 mV
1.6 mV
1.6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2772AID.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2772AID provided by its distributors.

Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 8-Pin SOIC Tube
High Speed Rail To Rail Dual Op-Amp Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2772AID.
Dual, 5.5-V, 5.1-MHz, 1.6-mV offset, high slew rate (10.5-V/μs) operational amplifier 8-SOIC -40 to 125
DUAL 2.7-V HIGH-SLEW-RATE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8
IC, OP AMP, DUAL, SMD, SOIC8, 2772; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 5.1MHz; Vitesse de balayage: 6V/µs; Gamme de tension d'alimentation: 2.5V à 6V; Type de boîtier d'amplificateur: SOIC; Nombre de bro
IC, OP AMP, DUAL, SMD, SOIC8, 2772; No. of Amplifiers:2 Amplifier; Bandwidth:5.1MHz; Slew Rate:6V/µs; Supply Voltage Range:2.5V to 6V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.5V to 6V; Base Number:2772; Gain Bandwidth:5.1MHz; I/O Type:Rail-Rail Outputs; No. of Amplifiers:2Amplifiers; Op Amp Type:Precision; Operating Temperature Range:-40°C to +125°C; Supply Voltage Max:6V; Supply Voltage Min:2.5V
The TLV277x CMOS operational amplifier family combines high slew rate and bandwidth, rail-to-rail output swing, high output drive, and excellent dc precision. The device provides 10.5 V/t,s of slew rate and 5.1 MHz of bandwidth while only consuming 1 mA of supply current per channel. This ac performance is much higher than current competitive CMOS amplifiers. The rail-to-rail output swing and high output drive make these devices a good choice for driving the analog input or reference of analog-to-digital converters. These devices also have low distortion while driving a 600-\Omega load for use in telecom systems. These amplifiers have a 360-t,V input offset voltage, a 17 nV/\Theta Hz input noise voltage, and a 2-pA input bias current for measurement, medical, and industrial applications. The TLV277x family is also specified across an extended temperature range (-40 oC to 125 oC), making it useful for automotive systems, and the military temperature range (-55oC to 125oC), for military systems. These devices operate from a 2.5-V to 5.5-V single supply voltage and are characterized at 2.7 V and 5 V. The single-supply operation and low power consumption make these devices a good solution for portable applications. The following table lists the packages available.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2772AID .
  • TLV2772AID.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth5.1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product5.1 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)1.6 mV
Max Dual Supply Voltage3 V
Max I/O Voltage1.6 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product4.8 MHz
Nominal Supply Current4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Operating Supply Voltage3 V
Output Current50 mA
Output Current per Channel50 mA
PackagingRail/Tube
Power Dissipation725 mW
Schedule B8542330000
Slew Rate9 V/µs
Voltage Gain113.06 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2772AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet76 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet64 pages16 years ago
Datasheet3 pages22 years ago
Farnell
Datasheet75 pages6 years ago
Datasheet75 pages12 years ago
Datasheet65 pages14 years ago
Datasheet65 pages14 years ago
Newark
Datasheet61 pages20 years ago
Datasheet76 pages9 years ago
Datasheet73 pages9 years ago
Datasheet74 pages11 years ago
Augswan
Datasheet77 pages1 year ago
iiiC
Datasheet73 pages11 years ago
Arrow Electronics
Datasheet73 pages12 years ago
Jameco
Datasheet61 pages17 years ago
Sierra IC
Datasheet54 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago