Texas Instruments TLV274CPWR

Quad, 16-V, 3-MHz operational amplifier 14-TSSOP 0 to 70
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio69 dB
Dual Supply Voltage5 V
Gain Bandwidth Product3 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage8 V
Max I/O Voltage5 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current3.2 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current625 µA
Operating Supply Voltage8 V
Output Current13 mA
Output Current per Channel13 mA
PackagingTape & Reel
Power Dissipation374 mW
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate2.4 V/µs
Voltage Gain110 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV274CPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet29 pages16 years ago
element14 APAC
Datasheet36 pages9 years ago
Datasheet36 pages8 years ago
Farnell
Datasheet36 pages7 years ago
Datasheet35 pages10 years ago
Sierra IC
Datasheet17 pages20 years ago
LCSC
Datasheet45 pages1 year ago
Datasheet45 pages2 years ago
Augswan
Datasheet44 pages2 years ago
Upverter
Datasheet43 pages6 years ago
Newark
Datasheet36 pages10 years ago
Datasheet33 pages11 years ago
iiiC
Datasheet34 pages11 years ago
Factory Futures
Datasheet34 pages11 years ago
Arrow Electronics
Datasheet33 pages12 years ago

Inventory History

3 month trend:
+61.82%

Alternate Parts

Price @ 1000
$ 0.548
$ 0.879
$ 0.879
Stock
1,309,693
870,388
870,388
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
69 dB
69 dB
69 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
625 µA
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV274CPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV274CPWR provided by its distributors.

Quad, 16-V, 3-MHz operational amplifier 14-TSSOP 0 to 70
Op Amp Quad Low Power Amplifier R-R O/P ¡À8V/16V 14-Pin TSSOP T/R
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
Op-Amp, Quad, 3Mhz, 2.4V/Us, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:3Mhz; Slew Rate:2.4V/Μs; Supply Voltage Range:± 1.35V To ± 8V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV274CPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV274CPWR .
  • TLV274CPWR.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio69 dB
Dual Supply Voltage5 V
Gain Bandwidth Product3 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage8 V
Max I/O Voltage5 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current3.2 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current625 µA
Operating Supply Voltage8 V
Output Current13 mA
Output Current per Channel13 mA
PackagingTape & Reel
Power Dissipation374 mW
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate2.4 V/µs
Voltage Gain110 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV274CPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet29 pages16 years ago
element14 APAC
Datasheet36 pages9 years ago
Datasheet36 pages8 years ago
Farnell
Datasheet36 pages7 years ago
Datasheet35 pages10 years ago
Sierra IC
Datasheet17 pages20 years ago
LCSC
Datasheet45 pages1 year ago
Datasheet45 pages2 years ago
Augswan
Datasheet44 pages2 years ago
Upverter
Datasheet43 pages6 years ago
Newark
Datasheet36 pages10 years ago
Datasheet33 pages11 years ago
iiiC
Datasheet34 pages11 years ago
Factory Futures
Datasheet34 pages11 years ago
Arrow Electronics
Datasheet33 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago