Texas Instruments TLV2624IPWR

Quad, 5.5-V, 11-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Bandwidth11 MHz
Common Mode Rejection Ratio77 dB
Gain Bandwidth Product11 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage3.5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product11 MHz
Nominal Supply Current4 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current800 µA
Operating Supply Voltage2.75 V
Output Current28 mA
Output Current per Channel28 mA
PackagingTape and Reel
Power Dissipation720 mW
Slew Rate4.5 V/µs
Voltage Gain100 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2624IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet24 pages16 years ago
Augswan
Datasheet33 pages1 year ago
iiiC
Datasheet30 pages11 years ago
DigiKey
Datasheet23 pages19 years ago
Sierra IC
Datasheet23 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.46
$ 1.72
$ 1.72
Stock
447,388
354,813
354,813
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
4.5 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
11 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
800 µA
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2624IPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2624IPWR provided by its distributors.

Quad, 5.5-V, 11-MHz, RRO operational amplifier 14-TSSOP -40 to 125
Op Amp Quad Low Power Amplifier R-R O/P ±2.75V/5.5V 14-Pin TSSOP T/R
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:9.5V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Bandwidth11 MHz
Common Mode Rejection Ratio77 dB
Gain Bandwidth Product11 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)3.5 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage3.5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product11 MHz
Nominal Supply Current4 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current800 µA
Operating Supply Voltage2.75 V
Output Current28 mA
Output Current per Channel28 mA
PackagingTape and Reel
Power Dissipation720 mW
Slew Rate4.5 V/µs
Voltage Gain100 dB
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2624IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet24 pages16 years ago
Augswan
Datasheet33 pages1 year ago
iiiC
Datasheet30 pages11 years ago
DigiKey
Datasheet23 pages19 years ago
Sierra IC
Datasheet23 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago