Texas Instruments TLV2453IDGSR

Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 10-Pin VSSOP T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins10
Technical
Bandwidth220 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product220 kHz
Input Bias Current5 nA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage3 V
Max I/O Voltage1.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current84 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current23 µA
Operating Supply Voltage3 V
Output Current10 mA
Output Current per Channel10 mA
PackagingTape & Reel
Power Dissipation485 mW
Slew Rate0.11 V/µs
Voltage Gain103 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2453IDGSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet59 pages9 years ago
Datasheet50 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages24 years ago
Augswan
Datasheet63 pages1 year ago
SHENGYU ELECTRONICS
Datasheet65 pages1 year ago
iiiC
Datasheet58 pages11 years ago
DigiKey
Datasheet48 pages19 years ago
Sierra IC
Datasheet41 pages20 years ago

Inventory History

3 month trend:
-0.36%

Alternate Parts

Price @ 1000
$ 0.888
$ 1.66
$ 1.66
Stock
352,167
234,913
234,913
Authorized Distributors
2
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
0.11 V/µs
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
220 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
23 µA
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2453IDGSR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2453IDGSR provided by its distributors.

Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 10-Pin VSSOP T/R
General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Operational Amplifiers - Op Amps Dual Mcpwr R-to-R I/O Op Amp w/Shutdwn
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:220kHz; Slew Rate:0.11V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:6V; No. of Pins:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins10
Technical
Bandwidth220 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product220 kHz
Input Bias Current5 nA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage3 V
Max I/O Voltage1.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current84 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current23 µA
Operating Supply Voltage3 V
Output Current10 mA
Output Current per Channel10 mA
PackagingTape & Reel
Power Dissipation485 mW
Slew Rate0.11 V/µs
Voltage Gain103 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2453IDGSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet59 pages9 years ago
Datasheet50 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages24 years ago
Augswan
Datasheet63 pages1 year ago
SHENGYU ELECTRONICS
Datasheet65 pages1 year ago
iiiC
Datasheet58 pages11 years ago
DigiKey
Datasheet48 pages19 years ago
Sierra IC
Datasheet41 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago