Texas Instruments TLV2452CDGK

Dual, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 8-VSSOP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Bandwidth220 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product220 kHz
Input Bias Current5 nA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage3 V
Max I/O Voltage1.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current84 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current23 µA
Operating Supply Voltage3 V
Output Current10 mA
Output Current per Channel10 mA
Power Dissipation481 mW
Schedule B8542330000
Slew Rate0.11 V/µs
Voltage Gain103 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2452CDGK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet50 pages16 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages24 years ago
Newark
Datasheet59 pages9 years ago
Datasheet61 pages6 years ago
Datasheet59 pages9 years ago
Datasheet58 pages11 years ago
Augswan
Datasheet63 pages1 year ago
SHENGYU ELECTRONICS
Datasheet65 pages1 year ago
iiiC
Datasheet58 pages11 years ago
Arrow Electronics
Datasheet58 pages12 years ago
Verical
Datasheet53 pages15 years ago

Inventory History

3 month trend:
+85.82%

Alternate Parts

Price @ 1000
$ 1.819
$ 1.24
$ 1.24
Stock
334,962
531,979
531,979
Authorized Distributors
2
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.11 V/µs
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
220 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
23 µA
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2452CDGK.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2452CDGK provided by its distributors.

Dual, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 8-VSSOP 0 to 70
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP Tube
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Dual Micropower ail-To- ail Input/Output Op Amp 8-VSSOP 0 to 70
Operational Amplifiers - Op Amps Dual Mcrpwr R-to-R Input/Output Op Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Bandwidth220 kHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product220 kHz
Input Bias Current5 nA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage3 V
Max I/O Voltage1.5 mV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current84 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current23 µA
Operating Supply Voltage3 V
Output Current10 mA
Output Current per Channel10 mA
Power Dissipation481 mW
Schedule B8542330000
Slew Rate0.11 V/µs
Voltage Gain103 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2452CDGK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet50 pages16 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages24 years ago
Newark
Datasheet59 pages9 years ago
Datasheet61 pages6 years ago
Datasheet59 pages9 years ago
Datasheet58 pages11 years ago
Augswan
Datasheet63 pages1 year ago
SHENGYU ELECTRONICS
Datasheet65 pages1 year ago
iiiC
Datasheet58 pages11 years ago
Arrow Electronics
Datasheet58 pages12 years ago
Verical
Datasheet53 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago