📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TLV2432AIDR

Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2432AIDR.

Texas Instruments

Datasheet48 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet45 pages17 years ago
Datasheet3 pages23 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-19.35%

CAD Models

Download Texas Instruments TLV2432AIDR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.549
Stock
337,107
127,547
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2432AIDR.

Related Parts

Analog DevicesMAX4092ASA
Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8
Analog DevicesMAX4092ASA+T
MAX4092 Series 6V 500 kHz Rail to Rail Operational Amplifier - SOIC-8
Texas InstrumentsLM258DRG4
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85

Descriptions

Descriptions of Texas Instruments TLV2432AIDR provided by its distributors.

Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 950uV Offset-Max, CMOS, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.25V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:10V; No. of Pins:8; Common Mode Ratio:70 dB; Input Bias Current:150pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.