Texas Instruments TLV2374INE4

550-uA/Channel 3-MHz IO Op Amp 14-PDIP -40 to 125

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Bandwidth2.4 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product3 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)4.5 mV
Max Dual Supply Voltage8 V
Max I/O Voltage4.5 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current3.6 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current750 µA
Operating Supply Voltage8 V
Output Current16 mA
Output Current per Channel16 mA
PackagingRail/Tube
Power Dissipation1.6 W
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate2.4 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2374INE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Datasheet32 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet42 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.803
$ 0.942
$ 0.942
Stock
9,492
106,579
106,579
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
750 µA
750 µA
750 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2374INE4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2374INE4 provided by its distributors.

550-uA/Channel 3-MHz IO Op Amp 14-PDIP -40 to 125
OP Amp Quad GP R-R I/O ±8V/16V 14-Pin PDIP Tube
QUAD OP-AMP 6000 uV OFFSET-MAX 3 MHz BAND WIDTH PDIP14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:2.4MHz; Slew Rate:2V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Bandwidth2.4 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product3 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)4.5 mV
Max Dual Supply Voltage8 V
Max I/O Voltage4.5 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product3 MHz
Nominal Supply Current3.6 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current750 µA
Operating Supply Voltage8 V
Output Current16 mA
Output Current per Channel16 mA
PackagingRail/Tube
Power Dissipation1.6 W
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate2.4 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2374INE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Datasheet32 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet42 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago