Texas Instruments TLV2262AIDR

Dual advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth670 kHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage3 V
Gain Bandwidth Product710 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)950 µV
Max Dual Supply Voltage4 V
Max I/O Voltage950 µV
Max Operating Temperature125 °C
Max Supply Voltage8 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current500 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current400 µA
Operating Supply Voltage4 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape & Reel
Power Dissipation725 mW
Schedule B8542330000
Slew Rate0.55 V/µs
Voltage Gain114.81 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2262AIDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet61 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet57 pages16 years ago
Datasheet16 pages24 years ago
Newark
Datasheet65 pages9 years ago
Datasheet65 pages8 years ago
Datasheet62 pages11 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
Augswan
Datasheet65 pages2 years ago
iiiC
Datasheet63 pages11 years ago
Arrow Electronics
Datasheet63 pages11 years ago
Sierra IC
Datasheet61 pages22 years ago

Inventory History

3 month trend:
-44.67%

Alternate Parts

Price @ 1000
$ 1.182
$ 1.607
$ 1.607
Stock
964,790
245,940
245,940
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.55 V/µs
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
710 kHz
Input Offset Voltage (Vos)
950 µV
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2262AIDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2262AIDR provided by its distributors.

Dual advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Noise Amplifier R-R O/P ±4V/8V 8-Pin SOIC T/R
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:0.67MHz; Slew Rate:0.55V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth670 kHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage3 V
Gain Bandwidth Product710 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)950 µV
Max Dual Supply Voltage4 V
Max I/O Voltage950 µV
Max Operating Temperature125 °C
Max Supply Voltage8 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current500 µA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current400 µA
Operating Supply Voltage4 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape & Reel
Power Dissipation725 mW
Schedule B8542330000
Slew Rate0.55 V/µs
Voltage Gain114.81 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2262AIDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet61 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet57 pages16 years ago
Datasheet16 pages24 years ago
Newark
Datasheet65 pages9 years ago
Datasheet65 pages8 years ago
Datasheet62 pages11 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
Augswan
Datasheet65 pages2 years ago
iiiC
Datasheet63 pages11 years ago
Arrow Electronics
Datasheet63 pages11 years ago
Sierra IC
Datasheet61 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago