Texas Instruments TLV2252QDG4

Dual Rail-To-Rail Low-Voltage Low Power Operational Amplifier 8-SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Bandwidth187 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product200 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage4 V
Max I/O Voltage1.5 mV
Max Operating Temperature125 °C
Max Supply Voltage8 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current125 µA
Number of Channels2
Number of Circuits2
Operating Supply Current70 µA
Operating Supply Voltage4 V
Output Current50 mA
Output Current per Channel50 mA
Slew Rate0.1 V/µs
Voltage Gain124.61 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2252QDG4.

Texas Instruments
Datasheet61 pages12 years ago
Datasheet55 pages16 years ago
Datasheet16 pages24 years ago

Alternate Parts

Price @ 1000
$ 1.034
$ 1.034
Stock
7,838
1,134,134
1,134,134
Authorized Distributors
0
5
5
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
200 µV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
70 µA
70 µA
70 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2252QDG4.

Descriptions

Descriptions of Texas Instruments TLV2252QDG4 provided by its distributors.

Dual Rail-To-Rail Low-Voltage Low Power Operational Amplifier 8-SOIC
OP Amp Dual GP R-R O/P ±4V/8V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:0.187MHz; Slew Rate:0.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Bandwidth187 kHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product200 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage4 V
Max I/O Voltage1.5 mV
Max Operating Temperature125 °C
Max Supply Voltage8 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current125 µA
Number of Channels2
Number of Circuits2
Operating Supply Current70 µA
Operating Supply Voltage4 V
Output Current50 mA
Output Current per Channel50 mA
Slew Rate0.1 V/µs
Voltage Gain124.61 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2252QDG4.

Texas Instruments
Datasheet61 pages12 years ago
Datasheet55 pages16 years ago
Datasheet16 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago