Texas Instruments TLV2217-18KCS

LDO Regulator Pos 1.8V 0.5A 3-Pin(3+Tab) TO-220 Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage500 mV
Input Bias Current190 µA
Max Input Voltage12 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage1.8 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage1.8 V
Nominal Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage1.8 V
PackagingCut Tape
Quiescent Current190 µA
Dimensions
Height4.7 mm
Length10.16 mm
Thickness4.58 mm
Width8.7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2217-18KCS.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing3 pages8 years ago
Datasheet16 pages9 years ago
Datasheet15 pages12 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages16 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
Newark
Datasheet16 pages10 years ago
DigiKey
Datasheet13 pages19 years ago
Sierra IC
Datasheet10 pages19 years ago

Inventory History

3 month trend:
+31.63%

Alternate Parts

Price @ 1000
$ 1.306
$ 0.634
$ 0.634
Stock
308,810
49,822
49,822
Authorized Distributors
4
3
3
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
500 mV
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2217-18KCS.

Related Parts

Descriptions

Descriptions of Texas Instruments TLV2217-18KCS provided by its distributors.

LDO Regulator Pos 1.8V 0.5A 3-Pin(3+Tab) TO-220 Tube
500-mA, 12-V, low-dropout voltage regulator 3-TO-220 0 to 125
IC REG LINEAR 1.8V 500MA TO220-3
Single Channel LDO Voltage Regulator; No. of Pins:3; Operating Temperature Range:0°C to +125°C; Output Current:500mA; Input Voltage Primary Max:12V; Leaded Process Compatible:No; Operating Temp. Max:125°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-220
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage500 mV
Input Bias Current190 µA
Max Input Voltage12 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage1.8 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage1.8 V
Nominal Output Voltage1.8 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage1.8 V
PackagingCut Tape
Quiescent Current190 µA
Dimensions
Height4.7 mm
Length10.16 mm
Thickness4.58 mm
Width8.7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2217-18KCS.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing3 pages8 years ago
Datasheet16 pages9 years ago
Datasheet15 pages12 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages16 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
Newark
Datasheet16 pages10 years ago
DigiKey
Datasheet13 pages19 years ago
Sierra IC
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago