Toshiba TLP291(GB,SE

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)300 mV
Forward Current50 mA
Forward Voltage1.25 V
Isolation Voltage3.75 kV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Output Voltage80 V
Min Operating Temperature-55 °C
Number of Channels1
Output Current per Channel50 mA
PackagingBulk
Power Dissipation200 mW
Schedule B8541408000
Turn-Off Delay Time3 µs
Turn-On Delay Time3 µs
Dimensions
Height2.2 mm

Documents

Download datasheets and manufacturer documentation for Toshiba TLP291(GB,SE.

Upverter
Datasheet10 pages10 years ago

Inventory History

3 month trend:
+160%

Alternate Parts

Price @ 1000
$ 0.166
$ 0.168
$ 0.168
Stock
908,018
1,734,391
1,734,391
Authorized Distributors
5
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3.75 kV
-
-
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.25 V
1.25 V
1.25 V
Forward Current
50 mA
-
-

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TLP291(GB,SE.

Related Parts

Descriptions

Descriptions of Toshiba TLP291(GB,SE provided by its distributors.

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO
3750V 50mA 1 1.25V SOIC-4 Optocouplers - Phototransistor Output ROHS
Optocoupler, Phototrans, 3.75Kv, Soic-4; No. Of Channels:1 Channel; Optocoupler Case Style:Soic; No. Of Pins:4Pins; Forward Current If Max:50Ma; Isolation Voltage:3.75Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:80V; Product Rohs Compliant: Yes |Toshiba TLP291(GB,SE
OPTOISOLATOR 3.75KV TRANS 4-SO
X36 PB-F PHOTOCOUPLER SO6 BULK

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)300 mV
Forward Current50 mA
Forward Voltage1.25 V
Isolation Voltage3.75 kV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Output Voltage80 V
Min Operating Temperature-55 °C
Number of Channels1
Output Current per Channel50 mA
PackagingBulk
Power Dissipation200 mW
Schedule B8541408000
Turn-Off Delay Time3 µs
Turn-On Delay Time3 µs
Dimensions
Height2.2 mm

Documents

Download datasheets and manufacturer documentation for Toshiba TLP291(GB,SE.

Upverter
Datasheet10 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant