Texas Instruments TLE2141CDR

Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth5.8 MHz
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product5.8 MHz
Input Bias Current2 µA
Input Offset Voltage (Vos)1.4 mV
Max Dual Supply Voltage22 V
Max I/O Voltage1.4 mV
Max Operating Temperature125 °C
Max Supply Voltage44 V
Min Dual Supply Voltage2 V
Min Operating Temperature-55 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product5.8 MHz
Nominal Supply Current4.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.5 mA
Operating Supply Voltage22 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape and Reel
Schedule B8542330000
Slew Rate45 V/µs
Voltage Gain106.85 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2141CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet76 pages9 years ago
Datasheet75 pages11 years ago
Datasheet76 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet72 pages16 years ago
LCSC
Datasheet85 pages1 year ago
SHENGYU ELECTRONICS
Datasheet85 pages1 year ago
Augswan
Datasheet83 pages2 years ago
Newark
Datasheet79 pages6 years ago
Datasheet76 pages8 years ago
Datasheet76 pages11 years ago
Upverter
Datasheet77 pages10 years ago
iiiC
Datasheet76 pages11 years ago
Arrow Electronics
Datasheet76 pages12 years ago
Verical
Datasheet73 pages14 years ago
Datasheet73 pages15 years ago
Sierra IC
Datasheet57 pages20 years ago

Inventory History

3 month trend:
+53.95%

Alternate Parts

Price @ 1000
$ 0.757
$ 1.18
$ 1.18
Stock
365,080
445,310
445,310
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
45 V/µs
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
1.4 mV
1.4 mV
1.4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
3.5 mA
3.5 mA
3.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2141CDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLE2141CDR provided by its distributors.

Low Noise High-Speed Precision Single Supply Operational Amplifier 8-SOIC
Op Amp Single Wideband Amplifier ±22V/44V 8-Pin SOIC T/R
OP AMP, 5.8MHZ, 45V/uS, SOIC-8, FULL REEL
Precision Amplifiers Lo-Noise Hi--Speed Precision Sngl Sply
ROHS3Compliant EAR99 TLE2141 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 2muA 1.4mV 6000kHz
French Electronic Distributor since 1988
TLE2141 LOW NOISE HIGH-SPEED PRE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth5.8 MHz
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product5.8 MHz
Input Bias Current2 µA
Input Offset Voltage (Vos)1.4 mV
Max Dual Supply Voltage22 V
Max I/O Voltage1.4 mV
Max Operating Temperature125 °C
Max Supply Voltage44 V
Min Dual Supply Voltage2 V
Min Operating Temperature-55 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product5.8 MHz
Nominal Supply Current4.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.5 mA
Operating Supply Voltage22 V
Output Current50 mA
Output Current per Channel50 mA
PackagingTape and Reel
Schedule B8542330000
Slew Rate45 V/µs
Voltage Gain106.85 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2141CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet76 pages9 years ago
Datasheet75 pages11 years ago
Datasheet76 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet72 pages16 years ago
LCSC
Datasheet85 pages1 year ago
SHENGYU ELECTRONICS
Datasheet85 pages1 year ago
Augswan
Datasheet83 pages2 years ago
Newark
Datasheet79 pages6 years ago
Datasheet76 pages8 years ago
Datasheet76 pages11 years ago
Upverter
Datasheet77 pages10 years ago
iiiC
Datasheet76 pages11 years ago
Arrow Electronics
Datasheet76 pages12 years ago
Verical
Datasheet73 pages14 years ago
Datasheet73 pages15 years ago
Sierra IC
Datasheet57 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago