Texas Instruments TLE2081CDR

Single, 38-V, 10-MHz, 40-V/μs slew rate, JFET-input operational amplifier 8-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth9.4 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product9.4 MHz
Input Bias Current175 nA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage19 V
Max I/O Voltage6 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product9.4 MHz
Nominal Supply Current2.2 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.7 mA
Operating Supply Voltage19 V
Output Current48 mA
Output Current per Channel48 mA
PackagingTape and Reel
Power Dissipation725 mW
Schedule B8542330000
Slew Rate35 V/µs
Voltage Gain106 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2081CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet79 pages9 years ago
Datasheet79 pages12 years ago
Datasheet77 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet79 pages16 years ago
iiiC
Datasheet79 pages11 years ago
Arrow Electronics
Datasheet79 pages11 years ago

Inventory History

3 month trend:
-12.11%

Alternate Parts

Price @ 1000
$ 1.066
$ 1.987
$ 1.987
Stock
320,428
119,384
119,384
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
1.7 mA
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2081CDR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLE2081CDR provided by its distributors.

Single, 38-V, 10-MHz, 40-V/μs slew rate, JFET-input operational amplifier 8-SOIC 0 to 70
Op Amp Single Wideband Amplifier ±19V 8-Pin SOIC T/R
Operational Amplifiers - Op Amps Hi-Speed JFET-Input Op Amp
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:35V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:38V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:175pA; Common Mode Ratio (CMR):70 dB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth9.4 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product9.4 MHz
Input Bias Current175 nA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage19 V
Max I/O Voltage6 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product9.4 MHz
Nominal Supply Current2.2 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.7 mA
Operating Supply Voltage19 V
Output Current48 mA
Output Current per Channel48 mA
PackagingTape and Reel
Power Dissipation725 mW
Schedule B8542330000
Slew Rate35 V/µs
Voltage Gain106 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2081CDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet79 pages9 years ago
Datasheet79 pages12 years ago
Datasheet77 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet79 pages16 years ago
iiiC
Datasheet79 pages11 years ago
Arrow Electronics
Datasheet79 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago