Texas Instruments TLE2061AIPE4

Op Amp Single High Output Current Amplifier ±18V 8-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth1.8 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1.8 MHz
Input Bias Current4 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max I/O Voltage2.6 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product1.8 MHz
Nominal Supply Current350 µA
Number of Channels1
Number of Circuits1
Operating Supply Current290 µA
Operating Supply Voltage18 V
Output Current per Channel80 mA
Slew Rate3.4 V/µs
Voltage Gain98.06 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2061AIPE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet84 pages9 years ago
Datasheet81 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet78 pages16 years ago
Upverter
Datasheet81 pages11 years ago
Newark
Datasheet81 pages11 years ago

Alternate Parts

Price @ 1000
$ 2.485
$ 2.485
Stock
1
382,074
382,074
Authorized Distributors
0
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3.4 V/µs
3.4 V/µs
3.4 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
500 µV
2.6 mV
2.6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
290 µA
290 µA
290 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2061AIPE4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLE2061AIPE4 provided by its distributors.

Op Amp Single High Output Current Amplifier ±18V 8-Pin PDIP Tube
Single, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input operational amplifier 8-PDIP -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:1.8MHz; Slew Rate:3.4V/µs; Supply Voltage Min:3.5V; Supply Voltage Max:18V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth1.8 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1.8 MHz
Input Bias Current4 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max I/O Voltage2.6 mV
Max Operating Temperature85 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product1.8 MHz
Nominal Supply Current350 µA
Number of Channels1
Number of Circuits1
Operating Supply Current290 µA
Operating Supply Voltage18 V
Output Current per Channel80 mA
Slew Rate3.4 V/µs
Voltage Gain98.06 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2061AIPE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet84 pages9 years ago
Datasheet81 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet78 pages16 years ago
Upverter
Datasheet81 pages11 years ago
Newark
Datasheet81 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago