Texas Instruments TLC5929DBQR

Cut Tape (CT) TLC5929 Shift Register Surface Mount led driver 8.65mm -2mA 5.5V 20MHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Technical
Frequency28 MHz
High Level Output Current-2 mA
Low Level Output Current2 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Current3 mA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current14 mA
Number of Outputs16
Operating Supply Voltage3.3 V
Output Current50 mA
Output Voltage10 V
PackagingCut Tape (CT)
Schedule B8542390000
TopologyBoost
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.5 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5929DBQR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Datasheet44 pages11 years ago
Datasheet44 pages12 years ago
Datasheet40 pages12 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages15 years ago
SHENGYU ELECTRONICS
Datasheet46 pages1 year ago
Arrow.cn
Datasheet43 pages8 years ago
Factory Futures
Datasheet44 pages11 years ago

Inventory History

3 month trend:
-53.15%

Alternate Parts

Price @ 1000
$ 0.528
$ 0.857
$ 0.857
Stock
3,704,034
339,634
339,634
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Outputs
16
16
16
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
10 V
10 V
10 V
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5929DBQR.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC5929DBQR provided by its distributors.

Cut Tape (CT) TLC5929 Shift Register Surface Mount led driver 8.65mm -2mA 5.5V 20MHz
16-ch constant current LED driver with 7-bit global brightness, power-Save, and self-diagnostics 24-SSOP -40 to 85
LED Driver 14000uA Supply Current 24-Pin SSOP T/R
LED DRVR 3.3V 24-Pin SSOP Tube
LED Lighting Drivers 16Ch Constant Crnt LED Driver
IC LED DRIVER LINEAR 50MA 24SSOP
16ch LED Driver with Power Save mode
IC CURRENT SHUNT MONITOR 4DSBGA
French Electronic Distributor since 1988
TLC5929 16-CH CONSTANT CURRENT L

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Technical
Frequency28 MHz
High Level Output Current-2 mA
Low Level Output Current2 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Current3 mA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current14 mA
Number of Outputs16
Operating Supply Voltage3.3 V
Output Current50 mA
Output Voltage10 V
PackagingCut Tape (CT)
Schedule B8542390000
TopologyBoost
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.5 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5929DBQR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages9 years ago
Datasheet44 pages11 years ago
Datasheet44 pages12 years ago
Datasheet40 pages12 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages15 years ago
SHENGYU ELECTRONICS
Datasheet46 pages1 year ago
Arrow.cn
Datasheet43 pages8 years ago
Factory Futures
Datasheet44 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago