Texas Instruments TLC556MDG4

IC Osc Timer Dual 2.1MHZ 14-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight133.412856 mg
Technical
Frequency2.1 MHz
High Level Output Current-10 mA
Low Level Output Current100 mA
Max Operating Temperature85 °C
Max Power Dissipation950 mW
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current130 µA
Number of Timers/Counters2
Operating Supply Current720 µA
Power Dissipation950 mW
Quiescent Current130 µA
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC556MDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages16 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
Newark
Datasheet17 pages7 years ago
Datasheet22 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.2
$ 1.04
$ 1.04
Stock
51,341
579,576
579,576
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
2.1 MHz
2.1 MHz
2.1 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC556MDG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC556MDG4 provided by its distributors.

IC OSC TIMER DUAL 2.1MHZ 14-SOIC
Standard Timer Dual -55C 125C 14-Pin SOIC T/R
Surface Mount 14-SOIC (0.154 3.90mm Width) Active EAR99 programmable oscillator 8.65mm 2.1MHz 950mW -10mA
DUAL PULSE; RECTANGULAR 1.2 MHz TIMER PDSO14
DUAL TIMER, LINCMOS- TTL AND CMO
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight133.412856 mg
Technical
Frequency2.1 MHz
High Level Output Current-10 mA
Low Level Output Current100 mA
Max Operating Temperature85 °C
Max Power Dissipation950 mW
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current130 µA
Number of Timers/Counters2
Operating Supply Current720 µA
Power Dissipation950 mW
Quiescent Current130 µA
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC556MDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages16 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
Newark
Datasheet17 pages7 years ago
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago