Texas Instruments TLC555QDRQ1

Standard Timer Single -40¡ãC 125¡ãC Automotive AEC-Q100 8-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High125 °C
Frequency2.1 MHz
High Level Output Current-10 mA
Low Level Output Current100 mA
Max Operating Temperature125 °C
Max Power Dissipation725 mW
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current170 µA
Number of Timers/Counters1
Operating Supply Current360 µA
PackagingTape & Reel (TR)
Power Dissipation725 mW
Quiescent Current170 µA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555QDRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
Upverter
Datasheet14 pages11 years ago
Arrow Electronics
Datasheet13 pages12 years ago
Farnell
Datasheet25 pages7 years ago
element14 APAC
Datasheet25 pages8 years ago
Datasheet14 pages11 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago

Inventory History

3 month trend:
-64.74%

Alternate Parts

Price @ 1000
$ 0.387
$ 0.28
$ 0.28
Stock
2,387,416
4,622,233
4,622,233
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Quiescent Current
170 µA
250 µA
250 µA
Low Level Output Current
100 mA
100 mA
100 mA
Frequency
2.1 MHz
2.1 MHz
2.1 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLC555QDRQ1 provided by its distributors.

Standard Timer Single -40¡ãC 125¡ãC Automotive AEC-Q100 8-Pin SOIC T/R
IC, TIMER, 8SOIC; Fréquence: 2.1MHz; Tension, alimentation min.: 2V; Tension, alimentation max..: 15V; Boîtier de CI numérique: SOIC; Nombre de broches: 8Broche(s); Température d'utilisation min: -40°C; Température de fonction
Ic, Timer, 8Soic; Frequency:2.1Mhz; Supply Voltage Min:2V; Supply Voltage Max:15V; Digital Ic Case:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Msl:Msl 1 - Unlimited; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC555QDRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC555QDRQ1 .
  • TLC555QDRQ1.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High125 °C
Frequency2.1 MHz
High Level Output Current-10 mA
Low Level Output Current100 mA
Max Operating Temperature125 °C
Max Power Dissipation725 mW
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current170 µA
Number of Timers/Counters1
Operating Supply Current360 µA
PackagingTape & Reel (TR)
Power Dissipation725 mW
Quiescent Current170 µA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555QDRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages16 years ago
Upverter
Datasheet14 pages11 years ago
Arrow Electronics
Datasheet13 pages12 years ago
Farnell
Datasheet25 pages7 years ago
element14 APAC
Datasheet25 pages8 years ago
Datasheet14 pages11 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago