Texas Instruments TLC555ID

Standard Timer Single -40掳C 85掳C 8-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High85 °C
Current Rating250 A
Frequency2.1 MHz
High Level Output Current-10 mA
Low Level Output Current100 mA
Max Operating Temperature85 °C
Max Power Dissipation725 mW
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current250 µA
Number of Timers/Counters1
Operating Supply Current360 µA
Operating Supply Voltage3.3 V
Power Dissipation725 mW
Quiescent Current250 µA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet21 pages16 years ago
Datasheet24 pages12 years ago
Datasheet41 pages7 years ago
Upverter
Datasheet25 pages11 years ago
Newark
Datasheet19 pages19 years ago
Datasheet25 pages10 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
LCSC
Datasheet43 pages1 year ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago
element14
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Jameco
Datasheet20 pages17 years ago
Sierra IC
Datasheet17 pages23 years ago

Inventory History

3 month trend:
+7.21%

Alternate Parts

Price @ 1000
$ 0.652
$ 0.28
$ 0.28
Stock
1,753,969
4,622,121
4,622,121
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Quiescent Current
250 µA
250 µA
250 µA
Low Level Output Current
100 mA
100 mA
100 mA
Frequency
2.1 MHz
2.1 MHz
2.1 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLC555ID provided by its distributors.

Standard Timer Single -40掳C 85掳C 8-Pin SOIC Tube
2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85
Ic, Monolith Timer, 2.1Mhz, 15V, Soic-8; Frequency:2.1Mhz; Supply Voltage Min:2V; Supply Voltage Max:15V; Digital Ic Case:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC555ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC555ID .
  • TLC555ID.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High85 °C
Current Rating250 A
Frequency2.1 MHz
High Level Output Current-10 mA
Low Level Output Current100 mA
Max Operating Temperature85 °C
Max Power Dissipation725 mW
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current250 µA
Number of Timers/Counters1
Operating Supply Current360 µA
Operating Supply Voltage3.3 V
Power Dissipation725 mW
Quiescent Current250 µA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet21 pages16 years ago
Datasheet24 pages12 years ago
Datasheet41 pages7 years ago
Upverter
Datasheet25 pages11 years ago
Newark
Datasheet19 pages19 years ago
Datasheet25 pages10 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
LCSC
Datasheet43 pages1 year ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago
element14
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Jameco
Datasheet20 pages17 years ago
Sierra IC
Datasheet17 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago