Texas Instruments TLC272CD

Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth1.3 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1.7 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)10 mV
Max I/O Voltage10 mV
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product1.7 MHz
Nominal Supply Current4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.9 mA
Output Current per Channel30 mA
Power Dissipation725 mW
Schedule B8542330000
Slew Rate3.6 V/µs
Voltage Gain87.23 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC272CD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet47 pages16 years ago
TME
Datasheet53 pages9 years ago
Farnell
Datasheet53 pages7 years ago
Datasheet47 pages13 years ago
Datasheet36 pages22 years ago
element14
Datasheet50 pages12 years ago
Datasheet50 pages12 years ago
Datasheet49 pages13 years ago
Datasheet47 pages14 years ago
Datasheet47 pages14 years ago
DigiKey
Datasheet39 pages22 years ago
SHENGYU ELECTRONICS
Datasheet52 pages1 year ago
Newark
Datasheet51 pages10 years ago
Upverter
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
iiiC
Datasheet51 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
+25.23%

Alternate Parts

Price @ 1000
$ 0.832
$ 0.63
$ 0.63
Stock
2,876,379
5,190,160
5,190,160
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 month ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TLC272CD provided by its distributors.

Dual, 16-V, 2-MHz, In to V- operational amplifier 8-SOIC 0 to 70
Amplifier; Operational; 18 V; 1.1 mV (Typ.); 0.7 pA (Typ.); SOIC
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC Tube
LINCMOS PRECISION DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
OP AMP, 1.7MHZ, 3.6V/uS, SOIC-8; No. of Channels:2Channels; Gain Bandwidth Product:1.7MHz; Supply Voltage Range:3V to 16V; IC Case / Package:SOIC; No. of Pins:8Pins; Amplifier Type:CMOS; Rail to Rail:-; Input Offset Voltage:1.1mV RoHS Compliant: Yes
OP AMP, DUAL CMOS, SMD, SOIC8, 272; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.3MHz; Slew Rate: 3.6V/µs; Supply Voltage Range: 3V to 16V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 3V to 16V; Amplifier Type: CMOS; Base Number: 272; Device Marking: TLC272CD; Gain Bandwidth: 1.7MHz; IC Temperature Range: Commercial; Input Offset Voltage Max: 12mV; Logic Function Number: 272; No. of Amplifiers: 2Amplifiers; Op Amp Type: Precision; Operating Temperature Range: 0°C to +70°C; Operational Amplifier Features: Lin-CMOS; Supply Voltage + Nom: 5V; Supply Voltage Max: 16V; Supply Voltage Min: 3V
The TLC272 and TLC277 precision dual operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching those of general-purpose BiFETdevices. These devices use Texas Instruments silicon-gate Linc Mos (TM) technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents, and high slew rates make these cost effective devices ideal for applications previously reserved for BiFET and NFET products. Four offset voltage grades are available (C-suffix and I-suffix types), ranging from the low-cost TLC272 (10 mV) to the high-precision TLC277 (500 uV). These advantages, in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs. Copyright (C) 2002, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC272CD .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth1.3 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1.7 MHz
Input Bias Current60 pA
Input Offset Voltage (Vos)10 mV
Max I/O Voltage10 mV
Max Operating Temperature85 °C
Max Supply Voltage16 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product1.7 MHz
Nominal Supply Current4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.9 mA
Output Current per Channel30 mA
Power Dissipation725 mW
Schedule B8542330000
Slew Rate3.6 V/µs
Voltage Gain87.23 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC272CD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet47 pages16 years ago
TME
Datasheet53 pages9 years ago
Farnell
Datasheet53 pages7 years ago
Datasheet47 pages13 years ago
Datasheet36 pages22 years ago
element14
Datasheet50 pages12 years ago
Datasheet50 pages12 years ago
Datasheet49 pages13 years ago
Datasheet47 pages14 years ago
Datasheet47 pages14 years ago
DigiKey
Datasheet39 pages22 years ago
SHENGYU ELECTRONICS
Datasheet52 pages1 year ago
Newark
Datasheet51 pages10 years ago
Upverter
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
iiiC
Datasheet51 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago