Texas Instruments TLC2274MJ

Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins14
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product2.18 MHz
Input Bias Current800 pA
Input Offset Voltage (Vos)2.5 mV
Max Dual Supply Voltage8 V
Max I/O Voltage2.5 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.2 V
Min Operating Temperature-55 °C
Min Supply Voltage4.4 V
Number of Channels4
Number of Elements4
PackagingRail/Tube
Slew Rate3.6 V/µs
Voltage Gain104.86 dB
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274MJ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet78 pages9 years ago
Datasheet74 pages12 years ago
Technical Drawing2 pages21 years ago
Sierra IC
Datasheet47 pages19 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 18.586
$ 1.476
$ 1.476
Stock
3,432
157,428
157,428
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2274MJ.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC2274MJ provided by its distributors.

Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin CDIP Tube
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER CMOS op amp buffer circuit 70dB 3.6V/mus 125C 2.18MHz
QUAD OP-AMP 3000 uV OFFSET-MAX 2.25 MHz BAND WIDTH CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins14
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product2.18 MHz
Input Bias Current800 pA
Input Offset Voltage (Vos)2.5 mV
Max Dual Supply Voltage8 V
Max I/O Voltage2.5 mV
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.2 V
Min Operating Temperature-55 °C
Min Supply Voltage4.4 V
Number of Channels4
Number of Elements4
PackagingRail/Tube
Slew Rate3.6 V/µs
Voltage Gain104.86 dB
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274MJ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet78 pages9 years ago
Datasheet74 pages12 years ago
Technical Drawing2 pages21 years ago
Sierra IC
Datasheet47 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago