Texas Instruments TLC04ID

Butterworth switched-capacitor filter w/ 50: 1 clock to cutoff frequency 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
Dual Supply Voltage5 V
Frequency3 MHz
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current1.2 mA
Number of Channels1
Number of Circuits1
Operating Supply Voltage9 V
Schedule B8542390000
TypeActive
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC04ID.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet14 pages16 years ago
Farnell
Datasheet12 pages25 years ago
Augswan
Datasheet15 pages1 year ago
Jameco
Datasheet15 pages15 years ago
iiiC
Datasheet14 pages0 years ago

Inventory History

3 month trend:
-5.23%

Alternate Parts

Price @ 1000
$ 2.574
$ 1.825
$ 1.825
Stock
162,772
154,115
154,115
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
3 MHz
3 MHz
3 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC04ID.

Related Parts

Descriptions

Descriptions of Texas Instruments TLC04ID provided by its distributors.

Butterworth switched-capacitor filter w/ 50:1 clock to cutoff frequency 8-SOIC -40 to 85
Active Filter Single SW-CAP Low Pass 4th Order 40kHz 8-Pin SOIC Tube
FILTER SWITCHED-CAP LP, SMD, SOIC8; Type de filtre CI: Condensateur commuté; Ordre de filtre: 4th; Filtres, nombre de: 1; Tension, alimentation min.: 2.25V; Tension, alimentation max..: 6V; Type de boîtier CI filtre: SOIC; Nom
Filter Switched-Cap Lp, Smd, Soic8; Ic Filter Type:Switched Capacitor; Filter Order:4Th; No. Of Filters:1; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Filter Ic Case Style:Soic; No. Of Pins:8Pins; Cutoff Frequency:30Khz; Programrohs Compliant: Yes |TEXAS INSTRUMENTS TLC04ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC04ID .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight75.891673 mg
Technical
Dual Supply Voltage5 V
Frequency3 MHz
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current1.2 mA
Number of Channels1
Number of Circuits1
Operating Supply Voltage9 V
Schedule B8542390000
TypeActive
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC04ID.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet14 pages16 years ago
Farnell
Datasheet12 pages25 years ago
Augswan
Datasheet15 pages1 year ago
Jameco
Datasheet15 pages15 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago