Texas Instruments TLC04CD

Active Filter Single SW-CAP Low Pass 4th Order 40kHz 8-Pin SOIC Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-25177-5-ND 2,251 Buy Now »
USD
2.93 2.63 2.12 1.24 1.24
Avnet
TLC04CD 67 Buy Now »
USD
2.77 2.50 1.93 1.93 1.93
Verical
TLC04CD 9,975 Buy Now »
USD
1.46 1.46
TI store
TLC04CD 2,023 Buy Now »
USD
2.76 2.48 2.04 1.10 1.10
Chip One Stop Global
C1S746201443098 10,001 Buy Now »
USD
2.23 2.09 1.61 1.33 1.33
Mouser
595-TLC04CD 368 Buy Now »
USD
2.92 2.63 2.11 1.24 1.24
Newark
08F8983 0 ··
USD
1.25 1.25
Rochester Electronics
TLC04CD 300 Buy Now »
USD
2.06 2.06 1.84 1.68 1.68
Farnell
2386057 57 Buy Now »
GBP
2.31 2.04 1.67 1.07 1.07
element14 APAC
2386057 82 Buy Now »
SGD
4.57 4.12 3.31 1.94 1.94
Avnet Europe
TLC04CD 0 ··
USD
1.82 1.54 1.43
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TLC04CD 19,270 Buy Now »
USD
3.03 2.02 1.51 1.31 1.06
Abacus Technologies
TLC04CD 5,081 ··
Ewing Components
TLC04CD 8,265 Send RFQ »
RS Components
6625052 150 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TLC04CD Contact ··
USD
2.36 2.36 2.36
North Star Micro
TLC04CD Contact ··

Descriptions

IC, SW CAP FILTER, LOW PASS 40KHZ 8-SOIC
element14 APAC
Active Filter Single SW-CAP Low Pass 4th Order 40kHz 8-Pin SOIC Tube
Verical
Active Filter Single SW-CAP Low Pass 4th Order 40kHz 8-Pin SOIC Tube
Chip One Stop Global
Active Filter Single Low Pass 8-Pin SOIC
RS Components
Active Filter Single SW-CAP Low Pass 4th Order 40kHz 8-Pin SOIC Tube
Avnet Europe
Butterworth Switched-Capacitor Filter 8-SOIC
Texas Instruments
Active Filter Single SW-CAP Low Pass 4th Order 40kHz 8-Pin SOIC Tube
Avnet
Active Analog Filter IC; IC Filter Type:Butterworth; Filter Order:4th; Filter Response:Butterworth; Center/Cutoff Frequency, Fc:40kHz; No. of Filters:1; Supply Voltage Min:5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
Newark
IC BUTTERWORTH FILTER 8SOIC
Digi-Key
IC, SW CAP FILTER, LOW PASS 40KHZ 8-SOIC
Farnell
Universal Active Filters Butterworth Switched Capacitor Filter
Mouser
IC BUTTERWORTH FILTER 8SOIC - TLC04CD
iiiC

Technical Specifications

Mounting Type Surface Mount
RoHS Non-Compliant
Number of Pins 8
Supply Voltage (DC) 2.25 V (min)
Lead-Free Status Contains Lead
Packaging Tube
Case / Package / Footprint SOIC
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
element14
Datasheet 14 pages 8 years ago
Newark
Datasheet 12 pages 18 years ago
iiiC
Datasheet 14 pages
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TLC04CD
TEXAS TLC04CD
TEXAS INST TLC04CD
TEXAS INSTR TLC04CD
TEXAS INSTRUMENT TLC04CD
TEXAS INS TLC04CD
TEXAS INSTRUMENTS INC TLC04CD
TEX TLC04CD
TEXAS INSTRUMEN TLC04CD
TEXAS INSTRU TLC04CD
TI/NS TLC04CD
TEXINS TLC04CD
TEXAS INSTRUMENTS INCORPORATED TLC04CD
TEXASIN TLC04CD
Texas Instruments (TI) TLC04CD
TEAXS TLC04CD
TEXAS INTRUMENTS TLC04CD
TEXAS INSTRUM TLC04CD
TEXAS INSRUMENT TLC04CD
TEXAS IST TLC04CD
TI-PB TLC04CD
Texas Instruments Rfid Systems TLC04CD
TEXINST TLC04CD
TEXAS INSRUMENTS TLC04CD
TEXAS INTRUMENT TLC04CD
Texas Instr. TLC04CD
Texas Instruments Inc. TLC04CD

Search for other parts like TLC04 »